Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU

Digi-Key Part Number 399-3120-1-ND
Price Break
10
100
500
1000
Unit Price
.45100
.26650
.15376
.10660
Extended Price
4.51
26.65
76.88
106.60
Manufacturer Part NumberC0805C125K9PACTU
DescriptionCAP CERAMIC 1.2UF 6.3V X5R 0805
Quantity Available 370
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC0805C125K9PACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance1.2µF
Voltage - Rated6.3V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0805C125K9PACTU
C0805C125K9PACTU
399 3120 1 ND
39931201ND
399-3120-1

C0805C125K9PACTU Specification Sheet

Image of CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU

CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU (399-3120-1-ND)

Related parts:
CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU
 Order 'cap ceramic 1.2uf 6.3v x5r 0805 - C0805C125K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3120-1-ND.
CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU
 Order 'cap ceramic 1.2uf 6.3v x5r 0805 - C0805C125K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3120-2-ND.
CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU
 Order 'cap ceramic 1.2uf 6.3v x5r 0805 - C0805C125K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3120-6-ND.
KIT CAP CERAMIC 20 VAL 20 EA X5R - Q1936058
 Order 'kit cap ceramic 20 val 20 ea x5r - Q1936058' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC18A-KIT-ND.
KIT CAP CERAMIC 20 VAL 20 EA X5R - Q2636043
 Order 'kit cap ceramic 20 val 20 ea x5r - Q2636043' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC18B-KIT-ND.
KIT CAP CERAMIC 20 VAL 20 EA X5R - Q1501437
 Order 'kit cap ceramic 20 val 20 ea x5r - Q1501437' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC18-KIT-ND.
CAP CERAMIC 1.2UF 10V X5R 0805 - C0805C125K8PACTU
 Order 'cap ceramic 1.2uf 10v x5r 0805 - C0805C125K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3119-1-ND.
CAP CERAMIC 1.2UF 10V X5R 0805 - C0805C125K8PACTU
 Order 'cap ceramic 1.2uf 10v x5r 0805 - C0805C125K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3119-2-ND.
CAP CERAMIC 1.5UF 10V X5R 0805 - C0805C155K8PACTU
 Order 'cap ceramic 1.5uf 10v x5r 0805 - C0805C155K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3121-1-ND.
CAP CERAMIC 1.5UF 10V X5R 0805 - C0805C155K8PACTU
 Order 'cap ceramic 1.5uf 10v x5r 0805 - C0805C155K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3121-2-ND.
CAP CERAMIC 1.5UF 6.3V X5R 0805 - C0805C155K9PACTU
 Order 'cap ceramic 1.5uf 6.3v x5r 0805 - C0805C155K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3122-1-ND.
CAP CERAMIC 1.5UF 6.3V X5R 0805 - C0805C155K9PACTU
 Order 'cap ceramic 1.5uf 6.3v x5r 0805 - C0805C155K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3122-2-ND.
CAP CERAMIC 1.8UF 10V X5R 0805 - C0805C185K8PACTU
 Order 'cap ceramic 1.8uf 10v x5r 0805 - C0805C185K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3123-1-ND.
CAP CERAMIC 1.8UF 10V X5R 0805 - C0805C185K8PACTU
 Order 'cap ceramic 1.8uf 10v x5r 0805 - C0805C185K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3123-2-ND.
CAP CERAMIC 1.8UF 6.3V X5R 0805 - C0805C185K9PACTU
 Order 'cap ceramic 1.8uf 6.3v x5r 0805 - C0805C185K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3124-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERAMIC 1.2UF 6.3V X5R 0603 - C0603C125K9PACTU Next: CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU