INDUCTOR RF 820UH 10% OPEN RADL - 4669-824K
| Digi-Key Part Number | 4669-824K-ND |
50 |
3.85000 |
Extended Price
192.50 |
| Manufacturer Part Number | 4669-824K | |||
| Description | INDUCTOR RF 820UH 10% OPEN RADL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4669-824K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Inductance | 820.000 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 0.140 mA [Max] |
| Resistance DC (RDC) | 6.325 Ohms [Max] |
| Quality Factor | 60 @ 790.000 kHz |
| Height | 7.870 mm [Max] |
| Packaging | Bulk |
| Length | 9.830 mm [Typ] |
| Width | 4.190 mm [Typ] |
| Lead Length | 19.050 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4669 824K 4669824K |
4669-824K Specification Sheet
INDUCTOR RF 820UH 10% OPEN RADL - 4669-824K (4669-824K-ND)
Related parts:INDUCTOR RF 820UH 10% OPEN RADL - 4669-824K
Order 'inductor rf 820uh 10% open radl - 4669-824K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-824K-ND.
INDUCTOR RF 100UH 10% OPEN RADL - 4669-104K
Order 'inductor rf 100uh 10% open radl - 4669-104K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-104K-ND.
INDUCTOR RF 1000UH 10% OPEN RADL - 4669-105K
Order 'inductor rf 1000uh 10% open radl - 4669-105K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-105K-ND.
INDUCTOR RF 120UH 10% OPEN RADL - 4669-124K
Order 'inductor rf 120uh 10% open radl - 4669-124K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-124K-ND.
INDUCTOR RF 1200UH 10% OPEN RADL - 4669-125K
Order 'inductor rf 1200uh 10% open radl - 4669-125K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-125K-ND.
INDUCTOR RF 150UH 10% OPEN RADL - 4669-154K
Order 'inductor rf 150uh 10% open radl - 4669-154K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-154K-ND.
INDUCTOR RF 1500UH 10% OPEN RADL - 4669-155K
Order 'inductor rf 1500uh 10% open radl - 4669-155K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-155K-ND.
INDUCTOR RF 180UH 10% OPEN RADL - 4669-184K
Order 'inductor rf 180uh 10% open radl - 4669-184K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-184K-ND.
INDUCTOR RF 1800UH 10% OPEN RADL - 4669-185K
Order 'inductor rf 1800uh 10% open radl - 4669-185K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-185K-ND.
INDUCTOR RF 220UH 10% OPEN RADL - 4669-224K
Order 'inductor rf 220uh 10% open radl - 4669-224K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-224K-ND.
INDUCTOR RF 2200UH 10% OPEN RADL - 4669-225K
Order 'inductor rf 2200uh 10% open radl - 4669-225K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-225K-ND.
INDUCTOR RF 270UH 10% OPEN RADL - 4669-274K
Order 'inductor rf 270uh 10% open radl - 4669-274K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-274K-ND.
INDUCTOR RF 2700UH 10% OPEN RADL - 4669-275K
Order 'inductor rf 2700uh 10% open radl - 4669-275K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-275K-ND.
INDUCTOR RF 330UH 10% OPEN RADL - 4669-334K
Order 'inductor rf 330uh 10% open radl - 4669-334K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-334K-ND.
INDUCTOR RF 3300UH 10% OPEN RADL - 4669-335K
Order 'inductor rf 3300uh 10% open radl - 4669-335K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-335K-ND.
Send this link via E-Mail
Help With This Screen