INDUCTOR RF 68UH 10% OPEN RADIAL - 4669-683K - Inductors, Coils, Filters
| Digi-Key Part Number | 4669-683K-ND |
50 |
3.85000 |
Extended Price
192.50 |
| Manufacturer Part Number | 4669-683K | |||
| Description | INDUCTOR RF 68UH 10% OPEN RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4669-683K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Inductance | 68.000 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 0.380 mA [Max] |
| Resistance DC (RDC) | 885.000 mOhms [Max] |
| Quality Factor | 50 @ 2.500 MHz |
| Height | 7.870 mm [Max] |
| Packaging | Bulk |
| Length | 9.830 mm [Typ] |
| Width | 4.190 mm [Typ] |
| Lead Length | 19.050 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4669 683K 4669683K |
4669-683K Specification Sheet
INDUCTOR RF 68UH 10% OPEN RADIAL - 4669-683K (4669-683K-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR RF 68UH 10% OPEN RADIAL - 4669-683K
Order 'inductor rf 68uh 10% open radial - 4669-683K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-683K-ND.
INDUCTOR RF 10UH 10% OPEN RADIAL - 4669-103K
Order 'inductor rf 10uh 10% open radial - 4669-103K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-103K-ND.
INDUCTOR RF 12UH 10% OPEN RADIAL - 4669-123K
Order 'inductor rf 12uh 10% open radial - 4669-123K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-123K-ND.
INDUCTOR RF 15UH 10% OPEN RADIAL - 4669-153K
Order 'inductor rf 15uh 10% open radial - 4669-153K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-153K-ND.
INDUCTOR RF 18UH 10% OPEN RADIAL - 4669-183K
Order 'inductor rf 18uh 10% open radial - 4669-183K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-183K-ND.
INDUCTOR RF 22UH 10% OPEN RADIAL - 4669-223K
Order 'inductor rf 22uh 10% open radial - 4669-223K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-223K-ND.
INDUCTOR RF 27UH 10% OPEN RADIAL - 4669-273K
Order 'inductor rf 27uh 10% open radial - 4669-273K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-273K-ND.
INDUCTOR RF 33UH 10% OPEN RADIAL - 4669-333K
Order 'inductor rf 33uh 10% open radial - 4669-333K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-333K-ND.
INDUCTOR RF 39UH 10% OPEN RADIAL - 4669-393K
Order 'inductor rf 39uh 10% open radial - 4669-393K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-393K-ND.
INDUCTOR RF 47UH 10% OPEN RADIAL - 4669-473K
Order 'inductor rf 47uh 10% open radial - 4669-473K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-473K-ND.
INDUCTOR RF 56UH 10% OPEN RADIAL - 4669-563K
Order 'inductor rf 56uh 10% open radial - 4669-563K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-563K-ND.
INDUCTOR RF 82UH 10% OPEN RADIAL - 4669-823K
Order 'inductor rf 82uh 10% open radial - 4669-823K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-823K-ND.
INDUCTOR RF 100UH 10% OPEN RADL - 4669-104K
Order 'inductor rf 100uh 10% open radl - 4669-104K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-104K-ND.
INDUCTOR RF 1000UH 10% OPEN RADL - 4669-105K
Order 'inductor rf 1000uh 10% open radl - 4669-105K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-105K-ND.
INDUCTOR RF 120UH 10% OPEN RADL - 4669-124K
Order 'inductor rf 120uh 10% open radl - 4669-124K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4669-124K-ND.
Send this link via E-Mail
Help With This Screen