INDUCTOR RF 39UH 10% OPEN RADIAL - 4669-393K - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 39µH 590mA Radial API Delevan Inc - 4669-393K
| Digi-Key Part Number | 4669-393K-ND |
50 |
3.85000 |
Extended Price
192.50 |
| Manufacturer Part Number | 4669-393K | |||
| Description | INDUCTOR RF 39UH 10% OPEN RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 39µH 590mA Radial API Delevan Inc - 4669-393K
| Technical/Catalog Information | 4669-393K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 39µH |
| Tolerance | ±10% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 590mA |
| Mounting Type | Through Hole |
| Q @ Freq | 50 @ 2.5MHz |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 370.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4669 393K 4669393K |
4669-393K Specification Sheet
INDUCTOR RF 39UH 10% OPEN RADIAL - 4669-393K (4669-393K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 39µH 590mA Radial API Delevan Inc - 4669-393KINDUCTOR RF 39UH 10% OPEN RADIAL - 4669-393K
Order 'inductor rf 39uh 10% open radial - 4669-393K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-393K-ND.
INDUCTOR RF 10UH 10% OPEN RADIAL - 4669-103K
Order 'inductor rf 10uh 10% open radial - 4669-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-103K-ND.
INDUCTOR RF 12UH 10% OPEN RADIAL - 4669-123K
Order 'inductor rf 12uh 10% open radial - 4669-123K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-123K-ND.
INDUCTOR RF 15UH 10% OPEN RADIAL - 4669-153K
Order 'inductor rf 15uh 10% open radial - 4669-153K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-153K-ND.
INDUCTOR RF 18UH 10% OPEN RADIAL - 4669-183K
Order 'inductor rf 18uh 10% open radial - 4669-183K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-183K-ND.
INDUCTOR RF 22UH 10% OPEN RADIAL - 4669-223K
Order 'inductor rf 22uh 10% open radial - 4669-223K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-223K-ND.
INDUCTOR RF 27UH 10% OPEN RADIAL - 4669-273K
Order 'inductor rf 27uh 10% open radial - 4669-273K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-273K-ND.
INDUCTOR RF 33UH 10% OPEN RADIAL - 4669-333K
Order 'inductor rf 33uh 10% open radial - 4669-333K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-333K-ND.
INDUCTOR RF 47UH 10% OPEN RADIAL - 4669-473K
Order 'inductor rf 47uh 10% open radial - 4669-473K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-473K-ND.
INDUCTOR RF 56UH 10% OPEN RADIAL - 4669-563K
Order 'inductor rf 56uh 10% open radial - 4669-563K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-563K-ND.
INDUCTOR RF 68UH 10% OPEN RADIAL - 4669-683K
Order 'inductor rf 68uh 10% open radial - 4669-683K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-683K-ND.
INDUCTOR RF 82UH 10% OPEN RADIAL - 4669-823K
Order 'inductor rf 82uh 10% open radial - 4669-823K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-823K-ND.
INDUCTOR RF 100UH 10% OPEN RADL - 4669-104K
Order 'inductor rf 100uh 10% open radl - 4669-104K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-104K-ND.
INDUCTOR RF 1000UH 10% OPEN RADL - 4669-105K
Order 'inductor rf 1000uh 10% open radl - 4669-105K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-105K-ND.
INDUCTOR RF 120UH 10% OPEN RADL - 4669-124K
Order 'inductor rf 120uh 10% open radl - 4669-124K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-124K-ND.
Options for Fixed Inductors, Coils, Choke 39µH 590mA Radial API Delevan Inc - 4669-393K
Send this link via E-Mail
Help With This Screen
