INDUCTOR RF 2200UH 10% OPEN RADL - 4669-225K - Inductors, Coils, Chokes
| Digi-Key Part Number | 4669-225K-ND |
50 |
3.85000 |
Extended Price
192.50 |
| Manufacturer Part Number | 4669-225K | |||
| Description | INDUCTOR RF 2200UH 10% OPEN RADL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4669-225K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.2mH |
| Tolerance | ±10% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 80mA |
| Mounting Type | Through Hole |
| Q @ Freq | 80 @ 250kHz |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 17.60 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4669 225K 4669225K |
4669-225K Specification Sheet
INDUCTOR RF 2200UH 10% OPEN RADL - 4669-225K (4669-225K-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR RF 2200UH 10% OPEN RADL - 4669-225K
Order 'inductor rf 2200uh 10% open radl - 4669-225K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-225K-ND.
INDUCTOR RF 100UH 10% OPEN RADL - 4669-104K
Order 'inductor rf 100uh 10% open radl - 4669-104K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-104K-ND.
INDUCTOR RF 1000UH 10% OPEN RADL - 4669-105K
Order 'inductor rf 1000uh 10% open radl - 4669-105K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-105K-ND.
INDUCTOR RF 120UH 10% OPEN RADL - 4669-124K
Order 'inductor rf 120uh 10% open radl - 4669-124K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-124K-ND.
INDUCTOR RF 1200UH 10% OPEN RADL - 4669-125K
Order 'inductor rf 1200uh 10% open radl - 4669-125K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-125K-ND.
INDUCTOR RF 150UH 10% OPEN RADL - 4669-154K
Order 'inductor rf 150uh 10% open radl - 4669-154K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-154K-ND.
INDUCTOR RF 1500UH 10% OPEN RADL - 4669-155K
Order 'inductor rf 1500uh 10% open radl - 4669-155K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-155K-ND.
INDUCTOR RF 180UH 10% OPEN RADL - 4669-184K
Order 'inductor rf 180uh 10% open radl - 4669-184K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-184K-ND.
INDUCTOR RF 1800UH 10% OPEN RADL - 4669-185K
Order 'inductor rf 1800uh 10% open radl - 4669-185K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-185K-ND.
INDUCTOR RF 220UH 10% OPEN RADL - 4669-224K
Order 'inductor rf 220uh 10% open radl - 4669-224K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-224K-ND.
INDUCTOR RF 270UH 10% OPEN RADL - 4669-274K
Order 'inductor rf 270uh 10% open radl - 4669-274K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-274K-ND.
INDUCTOR RF 2700UH 10% OPEN RADL - 4669-275K
Order 'inductor rf 2700uh 10% open radl - 4669-275K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-275K-ND.
INDUCTOR RF 330UH 10% OPEN RADL - 4669-334K
Order 'inductor rf 330uh 10% open radl - 4669-334K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-334K-ND.
INDUCTOR RF 3300UH 10% OPEN RADL - 4669-335K
Order 'inductor rf 3300uh 10% open radl - 4669-335K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-335K-ND.
INDUCTOR RF 390UH 10% OPEN RADL - 4669-394K
Order 'inductor rf 390uh 10% open radl - 4669-394K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4669-394K-ND.
Send this link via E-Mail
Help With This Screen
