Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR RF .82MH 10% RADIAL - 4564-821K

Digi-Key Part Number 4564-821K-ND
Price Break
100
Unit Price
2.34000
Extended Price
234.00
Manufacturer Part Number4564-821K
DescriptionINDUCTOR RF .82MH 10% RADIAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information4564-821K
VendorAPI Delevan
CategoryInductors, Coils, Filters
Mounting TypeThrough Hole
Package NameRadial
Inductance820.000 µH [Typ]
Inductance Tolerance±10%
Current200.000 mA [Max]
Resistance DC (RDC)6.000 Ohms [Max]
Quality Factor80 @ 796.000 kHz
Self-Resonance Frequency (SRF)1.40 MHz [Min]
Height11.200 mm [Max]
PackagingBulk
Diameter8.0000 mm [Typ]
Lead Length5.000 mm [Typ]
Operating Temperature-20 °C [Min]
Operating Temperature80 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4564 821K
4564821K

4564-821K Specification Sheet

Image of INDUCTOR RF .82MH 10% RADIAL - 4564-821K

INDUCTOR RF .82MH 10% RADIAL - 4564-821K (4564-821K-ND)

Related parts:
INDUCTOR RF .82MH 10% RADIAL - 4564-821K
 Order 'inductor rf .82mh 10% radial - 4564-821K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-821K-ND.
INDUCTOR RF 8.2MH 10% RADIAL - 4564-822K
 Order 'inductor rf 8.2mh 10% radial - 4564-822K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-822K-ND.
INDUCTOR RF 820UH 10% RADIAL - 4554-821K
 Order 'inductor rf 820uh 10% radial - 4554-821K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-821K-ND.
INDUCTOR RF .10MH 10% RADIAL - 4564-101K
 Order 'inductor rf .10mh 10% radial - 4564-101K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-101K-ND.
INDUCTOR RF 1.0MH 10% RADIAL - 4564-102K
 Order 'inductor rf 1.0mh 10% radial - 4564-102K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-102K-ND.
INDUCTOR RF 10MH 10% RADIAL - 4564-103K
 Order 'inductor rf 10mh 10% radial - 4564-103K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-103K-ND.
INDUCTOR RF .12MH 10% RADIAL - 4564-121K
 Order 'inductor rf .12mh 10% radial - 4564-121K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-121K-ND.
INDUCTOR RF 1.2MH 10% RADIAL - 4564-122K
 Order 'inductor rf 1.2mh 10% radial - 4564-122K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-122K-ND.
INDUCTOR RF 12MH 10% RADIAL - 4564-123K
 Order 'inductor rf 12mh 10% radial - 4564-123K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-123K-ND.
INDUCTOR RF .15MH 10% RADIAL - 4564-151K
 Order 'inductor rf .15mh 10% radial - 4564-151K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-151K-ND.
INDUCTOR RF 1.5MH 10% RADIAL - 4564-152K
 Order 'inductor rf 1.5mh 10% radial - 4564-152K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-152K-ND.
INDUCTOR RF 15MH 10% RADIAL - 4564-153K
 Order 'inductor rf 15mh 10% radial - 4564-153K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-153K-ND.
INDUCTOR RF .18MH 10% RADIAL - 4564-181K
 Order 'inductor rf .18mh 10% radial - 4564-181K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-181K-ND.
INDUCTOR RF 1.8MH 10% RADIAL - 4564-182K
 Order 'inductor rf 1.8mh 10% radial - 4564-182K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-182K-ND.
INDUCTOR RF 18MH 10% RADIAL - 4564-183K
 Order 'inductor rf 18mh 10% radial - 4564-183K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-183K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR RF .68UH UNSHIELDED SMD - 2510-20K Next: INDUCTOR RF .82UH SHIELDED SMD - 4379-821KS