INDUCTOR RF .39MH 10% RADIAL - 4564-391K - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 390µH 200mA Radial API Delevan Inc - 4564-391K
| Digi-Key Part Number | 4564-391K-ND |
100 |
2.34000 |
Extended Price
234.00 |
| Manufacturer Part Number | 4564-391K | |||
| Description | INDUCTOR RF .39MH 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 390µH 200mA Radial API Delevan Inc - 4564-391K
| Technical/Catalog Information | 4564-391K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 390µH |
| Tolerance | ±10% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 200mA |
| Mounting Type | Through Hole |
| Q @ Freq | 80 @ 796kHz |
| Self Resonant Freq | 2.1MHz |
| DC Resistance (DCR) | 4.000 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -20°C ~ 80°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4564 391K 4564391K |
4564-391K Specification Sheet
INDUCTOR RF .39MH 10% RADIAL - 4564-391K (4564-391K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 390µH 200mA Radial API Delevan Inc - 4564-391KINDUCTOR RF .39MH 10% RADIAL - 4564-391K
Order 'inductor rf .39mh 10% radial - 4564-391K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-391K-ND.
INDUCTOR RF 3.9mH 10% RADIAL - 4564-392K
Order 'inductor rf 3.9mh 10% radial - 4564-392K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-392K-ND.
INDUCTOR RF 390UH 10% RADIAL - 4554-391K
Order 'inductor rf 390uh 10% radial - 4554-391K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4554-391K-ND.
INDUCTOR RF .10MH 10% RADIAL - 4564-101K
Order 'inductor rf .10mh 10% radial - 4564-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-101K-ND.
INDUCTOR RF 1.0mH 10% RADIAL - 4564-102K
Order 'inductor rf 1.0mh 10% radial - 4564-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-102K-ND.
INDUCTOR RF 10mH 10% RADIAL - 4564-103K
Order 'inductor rf 10mh 10% radial - 4564-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-103K-ND.
INDUCTOR RF .12MH 10% RADIAL - 4564-121K
Order 'inductor rf .12mh 10% radial - 4564-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-121K-ND.
INDUCTOR RF 1.2mH 10% RADIAL - 4564-122K
Order 'inductor rf 1.2mh 10% radial - 4564-122K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-122K-ND.
INDUCTOR RF 12mH 10% RADIAL - 4564-123K
Order 'inductor rf 12mh 10% radial - 4564-123K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-123K-ND.
INDUCTOR RF .15MH 10% RADIAL - 4564-151K
Order 'inductor rf .15mh 10% radial - 4564-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-151K-ND.
INDUCTOR RF 1.5mH 10% RADIAL - 4564-152K
Order 'inductor rf 1.5mh 10% radial - 4564-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-152K-ND.
INDUCTOR RF 15mH 10% RADIAL - 4564-153K
Order 'inductor rf 15mh 10% radial - 4564-153K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-153K-ND.
INDUCTOR RF .18MH 10% RADIAL - 4564-181K
Order 'inductor rf .18mh 10% radial - 4564-181K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-181K-ND.
INDUCTOR RF 1.8mH 10% RADIAL - 4564-182K
Order 'inductor rf 1.8mh 10% radial - 4564-182K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-182K-ND.
INDUCTOR RF 18mH 10% RADIAL - 4564-183K
Order 'inductor rf 18mh 10% radial - 4564-183K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-183K-ND.
Options for Fixed Inductors, Coils, Choke 390µH 200mA Radial API Delevan Inc - 4564-391K
Send this link via E-Mail
Help With This Screen
