INDUCTOR RF 3.3mH 10% RADIAL - 4564-332K - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 3.3mH 100mA Radial API Delevan Inc - 4564-332K
| Digi-Key Part Number | 4564-332K-ND |
100 |
2.34000 |
Extended Price
234.00 |
| Manufacturer Part Number | 4564-332K | |||
| Description | INDUCTOR RF 3.3mH 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 3.3mH 100mA Radial API Delevan Inc - 4564-332K
| Technical/Catalog Information | 4564-332K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 3.3mH |
| Tolerance | ±10% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 100mA |
| Mounting Type | Through Hole |
| Q @ Freq | 90 @ 252kHz |
| Self Resonant Freq | 700kHz |
| DC Resistance (DCR) | 13.00 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -20°C ~ 80°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4564 332K 4564332K |
4564-332K Specification Sheet
INDUCTOR RF 3.3mH 10% RADIAL - 4564-332K (4564-332K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 3.3mH 100mA Radial API Delevan Inc - 4564-332KINDUCTOR RF 3.3mH 10% RADIAL - 4564-332K
Order 'inductor rf 3.3mh 10% radial - 4564-332K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-332K-ND.
INDUCTOR RF 33mH 10% RADIAL - 4564-333K
Order 'inductor rf 33mh 10% radial - 4564-333K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-333K-ND.
INDUCTOR RF .33MH 10% RADIAL - 4564-331K
Order 'inductor rf .33mh 10% radial - 4564-331K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-331K-ND.
INDUCTOR RF .10MH 10% RADIAL - 4564-101K
Order 'inductor rf .10mh 10% radial - 4564-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-101K-ND.
INDUCTOR RF 1.0mH 10% RADIAL - 4564-102K
Order 'inductor rf 1.0mh 10% radial - 4564-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-102K-ND.
INDUCTOR RF 10mH 10% RADIAL - 4564-103K
Order 'inductor rf 10mh 10% radial - 4564-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-103K-ND.
INDUCTOR RF .12MH 10% RADIAL - 4564-121K
Order 'inductor rf .12mh 10% radial - 4564-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-121K-ND.
INDUCTOR RF 1.2mH 10% RADIAL - 4564-122K
Order 'inductor rf 1.2mh 10% radial - 4564-122K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-122K-ND.
INDUCTOR RF 12mH 10% RADIAL - 4564-123K
Order 'inductor rf 12mh 10% radial - 4564-123K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-123K-ND.
INDUCTOR RF .15MH 10% RADIAL - 4564-151K
Order 'inductor rf .15mh 10% radial - 4564-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-151K-ND.
INDUCTOR RF 1.5mH 10% RADIAL - 4564-152K
Order 'inductor rf 1.5mh 10% radial - 4564-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-152K-ND.
INDUCTOR RF 15mH 10% RADIAL - 4564-153K
Order 'inductor rf 15mh 10% radial - 4564-153K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-153K-ND.
INDUCTOR RF .18MH 10% RADIAL - 4564-181K
Order 'inductor rf .18mh 10% radial - 4564-181K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-181K-ND.
INDUCTOR RF 1.8mH 10% RADIAL - 4564-182K
Order 'inductor rf 1.8mh 10% radial - 4564-182K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-182K-ND.
INDUCTOR RF 18mH 10% RADIAL - 4564-183K
Order 'inductor rf 18mh 10% radial - 4564-183K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-183K-ND.
Options for Fixed Inductors, Coils, Choke 3.3mH 100mA Radial API Delevan Inc - 4564-332K
Send this link via E-Mail
Help With This Screen
