INDUCTOR RF .33MH 10% RADIAL - 4564-331K - Inductors, Coils, Chokes
| Digi-Key Part Number | 4564-331K-ND |
100 |
2.34000 |
Extended Price
234.00 |
| Manufacturer Part Number | 4564-331K | |||
| Description | INDUCTOR RF .33MH 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4564-331K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 330µH |
| Tolerance | ±10% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 200mA |
| Mounting Type | Through Hole |
| Q @ Freq | 80 @ 796kHz |
| Self Resonant Freq | 2.3MHz |
| DC Resistance (DCR) | 4.000 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -20°C ~ 80°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4564 331K 4564331K |
4564-331K Specification Sheet
INDUCTOR RF .33MH 10% RADIAL - 4564-331K (4564-331K-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR RF .33MH 10% RADIAL - 4564-331K
Order 'inductor rf .33mh 10% radial - 4564-331K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-331K-ND.
INDUCTOR RF 3.3mH 10% RADIAL - 4564-332K
Order 'inductor rf 3.3mh 10% radial - 4564-332K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-332K-ND.
INDUCTOR RF 33mH 10% RADIAL - 4564-333K
Order 'inductor rf 33mh 10% radial - 4564-333K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-333K-ND.
INDUCTOR RF 330UH 10% RADIAL - 4554-331K
Order 'inductor rf 330uh 10% radial - 4554-331K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4554-331K-ND.
INDUCTOR RF .10MH 10% RADIAL - 4564-101K
Order 'inductor rf .10mh 10% radial - 4564-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-101K-ND.
INDUCTOR RF 1.0mH 10% RADIAL - 4564-102K
Order 'inductor rf 1.0mh 10% radial - 4564-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-102K-ND.
INDUCTOR RF 10mH 10% RADIAL - 4564-103K
Order 'inductor rf 10mh 10% radial - 4564-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-103K-ND.
INDUCTOR RF .12MH 10% RADIAL - 4564-121K
Order 'inductor rf .12mh 10% radial - 4564-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-121K-ND.
INDUCTOR RF 1.2mH 10% RADIAL - 4564-122K
Order 'inductor rf 1.2mh 10% radial - 4564-122K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-122K-ND.
INDUCTOR RF 12mH 10% RADIAL - 4564-123K
Order 'inductor rf 12mh 10% radial - 4564-123K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-123K-ND.
INDUCTOR RF .15MH 10% RADIAL - 4564-151K
Order 'inductor rf .15mh 10% radial - 4564-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-151K-ND.
INDUCTOR RF 1.5mH 10% RADIAL - 4564-152K
Order 'inductor rf 1.5mh 10% radial - 4564-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-152K-ND.
INDUCTOR RF 15mH 10% RADIAL - 4564-153K
Order 'inductor rf 15mh 10% radial - 4564-153K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-153K-ND.
INDUCTOR RF .18MH 10% RADIAL - 4564-181K
Order 'inductor rf .18mh 10% radial - 4564-181K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-181K-ND.
INDUCTOR RF 1.8mH 10% RADIAL - 4564-182K
Order 'inductor rf 1.8mh 10% radial - 4564-182K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-182K-ND.
Send this link via E-Mail
Help With This Screen
