INDUCTOR RF 22MH 10% RADIAL - 4564-223K - Inductors, Coils, Filters
| Digi-Key Part Number | 4564-223K-ND |
100 |
2.34000 |
Extended Price
234.00 |
| Manufacturer Part Number | 4564-223K | |||
| Description | INDUCTOR RF 22MH 10% RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4564-223K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Inductance | 22.000 mH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 30.000 mA [Max] |
| Resistance DC (RDC) | 80.000 Ohms [Max] |
| Quality Factor | 100 @ 80.000 kHz |
| Self-Resonance Frequency (SRF) | 30.00 kHz [Min] |
| Height | 11.200 mm [Max] |
| Packaging | Bulk |
| Diameter | 8.0000 mm [Typ] |
| Lead Length | 5.000 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4564 223K 4564223K |
4564-223K Specification Sheet
INDUCTOR RF 22MH 10% RADIAL - 4564-223K (4564-223K-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR RF 22MH 10% RADIAL - 4564-223K
Order 'inductor rf 22mh 10% radial - 4564-223K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-223K-ND.
INDUCTOR RF .22MH 10% RADIAL - 4564-221K
Order 'inductor rf .22mh 10% radial - 4564-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-221K-ND.
INDUCTOR RF 2.2MH 10% RADIAL - 4564-222K
Order 'inductor rf 2.2mh 10% radial - 4564-222K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-222K-ND.
INDUCTOR RF .10MH 10% RADIAL - 4564-101K
Order 'inductor rf .10mh 10% radial - 4564-101K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-101K-ND.
INDUCTOR RF 1.0MH 10% RADIAL - 4564-102K
Order 'inductor rf 1.0mh 10% radial - 4564-102K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-102K-ND.
INDUCTOR RF 10MH 10% RADIAL - 4564-103K
Order 'inductor rf 10mh 10% radial - 4564-103K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-103K-ND.
INDUCTOR RF .12MH 10% RADIAL - 4564-121K
Order 'inductor rf .12mh 10% radial - 4564-121K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-121K-ND.
INDUCTOR RF 1.2MH 10% RADIAL - 4564-122K
Order 'inductor rf 1.2mh 10% radial - 4564-122K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-122K-ND.
INDUCTOR RF 12MH 10% RADIAL - 4564-123K
Order 'inductor rf 12mh 10% radial - 4564-123K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-123K-ND.
INDUCTOR RF .15MH 10% RADIAL - 4564-151K
Order 'inductor rf .15mh 10% radial - 4564-151K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-151K-ND.
INDUCTOR RF 1.5MH 10% RADIAL - 4564-152K
Order 'inductor rf 1.5mh 10% radial - 4564-152K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-152K-ND.
INDUCTOR RF 15MH 10% RADIAL - 4564-153K
Order 'inductor rf 15mh 10% radial - 4564-153K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-153K-ND.
INDUCTOR RF .18MH 10% RADIAL - 4564-181K
Order 'inductor rf .18mh 10% radial - 4564-181K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-181K-ND.
INDUCTOR RF 1.8MH 10% RADIAL - 4564-182K
Order 'inductor rf 1.8mh 10% radial - 4564-182K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-182K-ND.
INDUCTOR RF 18MH 10% RADIAL - 4564-183K
Order 'inductor rf 18mh 10% radial - 4564-183K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4564-183K-ND.
Send this link via E-Mail
Help With This Screen