Keywords:





Fixed Inductors, Coils, Choke 1.2mH 150mA Radial API Delevan Inc - 4564-122K

INDUCTOR RF 1.2mH 10% RADIAL - 4564-122K - Inductors, Coils, Chokes

Digi-Key Part Number 4564-122K-ND
Price Break
100
Unit Price
2.34000
Extended Price
234.00
Manufacturer Part Number4564-122K
DescriptionINDUCTOR RF 1.2mH 10% RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 1.2mH 150mA Radial API Delevan Inc - 4564-122K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fixed Inductors, Coils, Choke 1.2mH 150mA Radial API Delevan Inc - 4564-122K
Technical/Catalog Information4564-122K
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance1.2mH
Tolerance±10%
Package / CaseRadial
PackagingBulk
Type-
Current 150mA
Mounting TypeThrough Hole
Q @ Freq90 @ 252kHz
Self Resonant Freq1.2MHz
DC Resistance (DCR)9.000 Ohm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-20°C ~ 80°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4564 122K
4564122K

4564-122K Specification Sheet

Image of INDUCTOR RF 1.2mH 10% RADIAL - 4564-122K

INDUCTOR RF 1.2mH 10% RADIAL - 4564-122K (4564-122K-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 1.2mH 150mA Radial API Delevan Inc - 4564-122K
Fixed Inductors, Coils, Choke 1.2mH 150mA Radial API Delevan Inc - 4564-122K
 Order 'inductor rf 1.2mh 10% radial - 4564-122K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-122K-ND.
Fixed Inductors, Coils, Choke 12mH 40mA Radial API Delevan Inc - 4564-123K
 Order 'inductor rf 12mh 10% radial - 4564-123K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-123K-ND.
Fixed Inductors, Coils, Choke 120µH 200mA Radial API Delevan Inc - 4564-121K
 Order 'inductor rf .12mh 10% radial - 4564-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-121K-ND.
Fixed Inductors, Coils, Choke 100µH 200mA Radial API Delevan Inc - 4564-101K
 Order 'inductor rf .10mh 10% radial - 4564-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-101K-ND.
Fixed Inductors, Coils, Choke 1mH 150mA Radial API Delevan Inc - 4564-102K
 Order 'inductor rf 1.0mh 10% radial - 4564-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-102K-ND.
Fixed Inductors, Coils, Choke 10mH 40mA Radial API Delevan Inc - 4564-103K
 Order 'inductor rf 10mh 10% radial - 4564-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-103K-ND.
Fixed Inductors, Coils, Choke 150µH 200mA Radial API Delevan Inc - 4564-151K
 Order 'inductor rf .15mh 10% radial - 4564-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-151K-ND.
Fixed Inductors, Coils, Choke 1.5mH 150mA Radial API Delevan Inc - 4564-152K
 Order 'inductor rf 1.5mh 10% radial - 4564-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-152K-ND.
Fixed Inductors, Coils, Choke 15mH 40mA Radial API Delevan Inc - 4564-153K
 Order 'inductor rf 15mh 10% radial - 4564-153K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-153K-ND.
Fixed Inductors, Coils, Choke 180µH 200mA Radial API Delevan Inc - 4564-181K
 Order 'inductor rf .18mh 10% radial - 4564-181K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-181K-ND.
Fixed Inductors, Coils, Choke 1.8mH 100mA Radial API Delevan Inc - 4564-182K
 Order 'inductor rf 1.8mh 10% radial - 4564-182K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-182K-ND.
Fixed Inductors, Coils, Choke 18mH 30mA Radial API Delevan Inc - 4564-183K
 Order 'inductor rf 18mh 10% radial - 4564-183K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-183K-ND.
Fixed Inductors, Coils, Choke 220µH 200mA Radial API Delevan Inc - 4564-221K
 Order 'inductor rf .22mh 10% radial - 4564-221K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-221K-ND.
Fixed Inductors, Coils, Choke 2.2mH 100mA Radial API Delevan Inc - 4564-222K
 Order 'inductor rf 2.2mh 10% radial - 4564-222K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-222K-ND.
Fixed Inductors, Coils, Choke 22mH 30mA Radial API Delevan Inc - 4564-223K
 Order 'inductor rf 22mh 10% radial - 4564-223K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4564-223K-ND.

Options for Fixed Inductors, Coils, Choke 1.2mH 150mA Radial API Delevan Inc - 4564-122K
Send this link via E-Mail
Help With This Screen

INDUCTOR RF 1.2mH 10% RADIAL - 4564-122K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR RF 1.0UH UNSHIELDED SMD - 2510-24K Next: INDUCTOR RF 1.2UH 20% OPEN RADL - 4669-122M
INDUCTOR RF 1.2mH 10% RADIAL - 4564-122K