Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR RF 6.8UH 20% RADIAL - 4554-6R8M

Digi-Key Part Number 4554-6R8M-ND
Price Break
100
Unit Price
2.20000
Extended Price
220.00
Manufacturer Part Number4554-6R8M
DescriptionINDUCTOR RF 6.8UH 20% RADIAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information4554-6R8M
VendorAPI Delevan
CategoryInductors, Coils, Filters
Mounting TypeThrough Hole
Package NameRadial
Inductance6.800 µH [Typ]
Inductance Tolerance±20%
Current3.700 A [Max]
Resistance DC (RDC)35.000 mOhms [Max]
Quality Factor20 @ 7.960 MHz
Self-Resonance Frequency (SRF)29.00 MHz [Min]
Height11.000 mm [Max]
PackagingBulk
Diameter8.6400 mm [Typ]
Lead Length5.000 mm [Typ]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4554 6R8M
45546R8M

4554-6R8M Specification Sheet

Image of INDUCTOR RF 6.8UH 20% RADIAL - 4554-6R8M

INDUCTOR RF 6.8UH 20% RADIAL - 4554-6R8M (4554-6R8M-ND)

Related parts:
INDUCTOR RF 6.8UH 20% RADIAL - 4554-6R8M
 Order 'inductor rf 6.8uh 20% radial - 4554-6R8M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-6R8M-ND.
INDUCTOR RF 1.0UH 20% RADIAL - 4554-1R0M
 Order 'inductor rf 1.0uh 20% radial - 4554-1R0M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-1R0M-ND.
INDUCTOR RF 1.5UH 20% RADIAL - 4554-1R5M
 Order 'inductor rf 1.5uh 20% radial - 4554-1R5M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-1R5M-ND.
INDUCTOR RF 2.2UH 20% RADIAL - 4554-2R2M
 Order 'inductor rf 2.2uh 20% radial - 4554-2R2M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-2R2M-ND.
INDUCTOR RF 3.3UH 20% RADIAL - 4554-3R3M
 Order 'inductor rf 3.3uh 20% radial - 4554-3R3M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-3R3M-ND.
INDUCTOR RF 4.7UH 20% RADIAL - 4554-4R7M
 Order 'inductor rf 4.7uh 20% radial - 4554-4R7M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-4R7M-ND.
INDUCTOR RF CHIP .010UH 20% SMD - 103-100M
 Order 'inductor rf chip .010uh 20% smd - 103-100M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-100M-ND.
INDUCTOR RF CHIP .10UH 20% SMD - 103-101M
 Order 'inductor rf chip .10uh 20% smd - 103-101M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-101M-ND.
INDUCTOR RF CHIP .015UH 20% SMD - 103-150M
 Order 'inductor rf chip .015uh 20% smd - 103-150M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-150M-ND.
INDUCTOR RF CHIP .022UH 20% SMD - 103-220M
 Order 'inductor rf chip .022uh 20% smd - 103-220M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-220M-ND.
INDUCTOR RF CHIP .033UH 20% SMD - 103-330M
 Order 'inductor rf chip .033uh 20% smd - 103-330M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-330M-ND.
INDUCTOR RF CHIP .047UH 20% SMD - 103-470M
 Order 'inductor rf chip .047uh 20% smd - 103-470M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-470M-ND.
INDUCTOR RF CHIP .068UH 20% SMD - 103-680M
 Order 'inductor rf chip .068uh 20% smd - 103-680M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-680M-ND.
INDUCTOR RF CHIP .12UH 20% SMD - 105-121M
 Order 'inductor rf chip .12uh 20% smd - 105-121M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 105-121M-ND.
INDUCTOR RF CHIP .15UH 20% SMD - 105-151M
 Order 'inductor rf chip .15uh 20% smd - 105-151M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 105-151M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR RF 6.8UH 20% OPEN RADL - 4669-682M Next: INDUCTOR RF 6.8UH SHIELDED SMD - 4379-682KS