INDUCTOR RF 15UH 10% RADIAL - 4554-150K
| Digi-Key Part Number | 4554-150K-ND |
100 |
2.20000 |
Extended Price
220.00 |
| Manufacturer Part Number | 4554-150K | |||
| Description | INDUCTOR RF 15UH 10% RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4554-150K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Inductance | 15.000 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 2.200 A [Max] |
| Resistance DC (RDC) | 65.000 mOhms [Max] |
| Quality Factor | 50 @ 2.520 MHz |
| Self-Resonance Frequency (SRF) | 12.00 MHz [Min] |
| Height | 11.000 mm [Max] |
| Packaging | Bulk |
| Diameter | 8.6400 mm [Typ] |
| Lead Length | 5.000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4554 150K 4554150K |
4554-150K Specification Sheet
INDUCTOR RF 15UH 10% RADIAL - 4554-150K (4554-150K-ND)
Related parts:INDUCTOR RF 15UH 10% RADIAL - 4554-150K
Order 'inductor rf 15uh 10% radial - 4554-150K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-150K-ND.
INDUCTOR RF 10UH 10% RADIAL - 4554-100K
Order 'inductor rf 10uh 10% radial - 4554-100K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-100K-ND.
INDUCTOR RF 100UH 10% RADIAL - 4554-101K
Order 'inductor rf 100uh 10% radial - 4554-101K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-101K-ND.
INDUCTOR RF 12UH 10% RADIAL - 4554-120K
Order 'inductor rf 12uh 10% radial - 4554-120K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-120K-ND.
INDUCTOR RF 120UH 10% RADIAL - 4554-121K
Order 'inductor rf 120uh 10% radial - 4554-121K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-121K-ND.
INDUCTOR RF 150UH 10% RADIAL - 4554-151K
Order 'inductor rf 150uh 10% radial - 4554-151K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-151K-ND.
INDUCTOR RF 18UH 10% RADIAL - 4554-180K
Order 'inductor rf 18uh 10% radial - 4554-180K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-180K-ND.
INDUCTOR RF 180UH 10% RADIAL - 4554-181K
Order 'inductor rf 180uh 10% radial - 4554-181K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-181K-ND.
INDUCTOR RF 1.5UH 20% RADIAL - 4554-1R5M
Order 'inductor rf 1.5uh 20% radial - 4554-1R5M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-1R5M-ND.
INDUCTOR RF 22UH 10% RADIAL - 4554-220K
Order 'inductor rf 22uh 10% radial - 4554-220K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-220K-ND.
INDUCTOR RF 220UH 10% RADIAL - 4554-221K
Order 'inductor rf 220uh 10% radial - 4554-221K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-221K-ND.
INDUCTOR RF 27UH 10% RADIAL - 4554-270K
Order 'inductor rf 27uh 10% radial - 4554-270K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-270K-ND.
INDUCTOR RF 270UH 10% RADIAL - 4554-271K
Order 'inductor rf 270uh 10% radial - 4554-271K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-271K-ND.
INDUCTOR RF 33UH 10% RADIAL - 4554-330K
Order 'inductor rf 33uh 10% radial - 4554-330K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-330K-ND.
INDUCTOR RF 330UH 10% RADIAL - 4554-331K
Order 'inductor rf 330uh 10% radial - 4554-331K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4554-331K-ND.
Send this link via E-Mail
Help With This Screen