Keywords:





Fixed Inductors, Coils, Choke 33µH 1.4A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-122M

TOROID PWR LOW PROFILE 33UH SMD - 4501-122M - Inductors, Coils, Chokes

Digi-Key Part Number 4501-122M-ND
Price Break
300
Unit Price
8.21100
Extended Price
2463.30
Manufacturer Part Number4501-122M
DescriptionTOROID PWR LOW PROFILE 33UH SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 33µH 1.4A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-122M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fixed Inductors, Coils, Choke 33µH 1.4A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-122M
Technical/Catalog Information4501-122M
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance33µH
Tolerance±20%
Package / Case0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm)
PackagingTape & Reel (TR)
TypeFerrite Core
Current 1.4A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)105.0 mOhm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Operating Temperature-55°C ~ 125°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4501 122M
4501122M

4501-122M Specification Sheet

Image of TOROID PWR LOW PROFILE 33UH SMD - 4501-122M

TOROID PWR LOW PROFILE 33UH SMD - 4501-122M (4501-122M-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 33µH 1.4A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-122M
Fixed Inductors, Coils, Choke 33µH 1.4A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-122M
 Order 'toroid pwr low profile 33uh smd - 4501-122M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-122M-ND.
Fixed Inductors, Coils, Choke 33µH 1.4A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501R-122M
 Order 'toroid pwr low profile 33uh smd - 4501R-122M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501R-122M-ND.
Fixed Inductors, Coils, Choke 470nH 6.5A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-102M
 Order 'toroid pwr low profile .47uh smd - 4501-102M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-102M-ND.
Fixed Inductors, Coils, Choke 680nH 5.5A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-104M
 Order 'toroid pwr low profile .68uh smd - 4501-104M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-104M-ND.
Fixed Inductors, Coils, Choke 1µH 5A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-106M
 Order 'toroid pwr low profile 1.0uh smd - 4501-106M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-106M-ND.
Fixed Inductors, Coils, Choke 2µH 4.5A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-108M
 Order 'toroid pwr low profile 2.0uh smd - 4501-108M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-108M-ND.
Fixed Inductors, Coils, Choke 5µH 3A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-110M
 Order 'toroid pwr low profile 5.0uh smd - 4501-110M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-110M-ND.
Fixed Inductors, Coils, Choke 8µH 2.7A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-112M
 Order 'toroid pwr low profile 8.0uh smd - 4501-112M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-112M-ND.
Fixed Inductors, Coils, Choke 10µH 2.5A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-114M
 Order 'toroid pwr low profile 10uh smd - 4501-114M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-114M-ND.
Fixed Inductors, Coils, Choke 15µH 1.7A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-116M
 Order 'toroid pwr low profile 15uh smd - 4501-116M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-116M-ND.
Fixed Inductors, Coils, Choke 20µH 1.5A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-118M
 Order 'toroid pwr low profile 20uh smd - 4501-118M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-118M-ND.
Fixed Inductors, Coils, Choke 25µH 1.4A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-120M
 Order 'toroid pwr low profile 25uh smd - 4501-120M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-120M-ND.
Fixed Inductors, Coils, Choke 50µH 950mA 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-124M
 Order 'toroid pwr low profile 50uh smd - 4501-124M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-124M-ND.
Fixed Inductors, Coils, Choke 68µH 800mA 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-126M
 Order 'toroid pwr low profile 68uh smd - 4501-126M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-126M-ND.
Fixed Inductors, Coils, Choke 100µH 650mA 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-128M
 Order 'toroid pwr low profile 100uh smd - 4501-128M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4501-128M-ND.

Options for Fixed Inductors, Coils, Choke 33µH 1.4A 0.360" L x 0.360" W x 0.200" H (9.14mm x 9.14mm x 5.08mm) API Delevan Inc Ferrite Core 4501-122M
Send this link via E-Mail
Help With This Screen

TOROID PWR LOW PROFILE 33UH SMD - 4501-122M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TOROID PWR LOW PROFILE 300UH SMD - 4501R-134M Next: TOROID PWR LOW PROFILE 33UH SMD - 4501R-122M
TOROID PWR LOW PROFILE 33UH SMD - 4501-122M