COIL RF 1800UH MOLDED UNSHIELDED - 4470-40J
| Digi-Key Part Number | 4470-40J-ND |
1000 |
1.12000 |
Extended Price
1120.00 |
| Manufacturer Part Number | 4470-40J | |||
| Description | COIL RF 1800UH MOLDED UNSHIELDED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4470-40J |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Inductance | 1.800 mH [Typ] |
| Inductance Tolerance | ±5% |
| Current | 125.000 mA [Max] |
| Resistance DC (RDC) | 32.000 Ohms [Max] |
| Shielding | Unshielded |
| Core Material | Iron |
| Quality Factor | 65 @ 400.000 kHz |
| Self-Resonance Frequency (SRF) | 1.36 MHz [Min] |
| Packaging | Tape & Reel |
| Diameter | 7.3650 mm [Typ] |
| Length | 22.730 mm [Typ] |
| Lead Length | 33.020 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4470 40J 447040J |
4470-40J Specification Sheet
COIL RF 1800UH MOLDED UNSHIELDED - 4470-40J (4470-40J-ND)
Related parts:COIL RF 1800UH MOLDED UNSHIELDED - 4470-40J
Order 'coil rf 1800uh molded unshielded - 4470-40J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-40J-ND.
COIL RF 1800UH MOLDED UNSHIELDED - 2500-40J
Order 'coil rf 1800uh molded unshielded - 2500-40J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2500-40J-ND.
COIL RF 1.0UH MOLDED UNSHIELDED - 4470-01K
Order 'coil rf 1.0uh molded unshielded - 4470-01K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-01K-ND.
COIL RF 1.2UH MOLDED UNSHIELDED - 4470-02K
Order 'coil rf 1.2uh molded unshielded - 4470-02K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-02K-ND.
COIL RF 1.5UH MOLDED UNSHIELDED - 4470-03K
Order 'coil rf 1.5uh molded unshielded - 4470-03K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-03K-ND.
COIL RF 1.8UH MOLDED UNSHIELDED - 4470-04K
Order 'coil rf 1.8uh molded unshielded - 4470-04K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-04K-ND.
COIL RF 2.2UH MOLDED UNSHIELDED - 4470-05K
Order 'coil rf 2.2uh molded unshielded - 4470-05K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-05K-ND.
COIL RF 2.7UH MOLDED UNSHIELDED - 4470-06K
Order 'coil rf 2.7uh molded unshielded - 4470-06K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-06K-ND.
COIL RF 3.3UH MOLDED UNSHIELDED - 4470-07K
Order 'coil rf 3.3uh molded unshielded - 4470-07K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-07K-ND.
COIL RF 3.9UH MOLDED UNSHIELDED - 4470-08K
Order 'coil rf 3.9uh molded unshielded - 4470-08K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-08K-ND.
COIL RF 4.7UH MOLDED UNSHIELDED - 4470-09K
Order 'coil rf 4.7uh molded unshielded - 4470-09K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-09K-ND.
COIL RF 5.6UH MOLDED UNSHIELDED - 4470-10K
Order 'coil rf 5.6uh molded unshielded - 4470-10K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-10K-ND.
COIL RF 6.8UH MOLDED UNSHIELDED - 4470-11K
Order 'coil rf 6.8uh molded unshielded - 4470-11K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-11K-ND.
COIL RF 8.2UH MOLDED UNSHIELDED - 4470-12K
Order 'coil rf 8.2uh molded unshielded - 4470-12K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-12K-ND.
COIL RF 10UH MOLDED UNSHIELDED - 4470-13K
Order 'coil rf 10uh molded unshielded - 4470-13K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-13K-ND.
Send this link via E-Mail
Help With This Screen