COIL RF 6.8UH MOLDED UNSHIELDED - 4470-11K
| Digi-Key Part Number | 4470-11K-ND |
1000 |
.91000 |
Extended Price
910.00 |
| Manufacturer Part Number | 4470-11K | |||
| Description | COIL RF 6.8UH MOLDED UNSHIELDED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4470-11K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Inductance | 6.800 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 3.000 A [Max] |
| Resistance DC (RDC) | 60.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Iron |
| Quality Factor | 65 @ 7.900 MHz |
| Self-Resonance Frequency (SRF) | 52.00 MHz [Min] |
| Packaging | Tape & Reel |
| Diameter | 7.3650 mm [Typ] |
| Length | 22.730 mm [Typ] |
| Lead Length | 33.020 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4470 11K 447011K |
4470-11K Specification Sheet
COIL RF 6.8UH MOLDED UNSHIELDED - 4470-11K (4470-11K-ND)
Related parts:COIL RF 6.8UH MOLDED UNSHIELDED - 4470-11K
Order 'coil rf 6.8uh molded unshielded - 4470-11K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-11K-ND.
COIL RF 27UH 10% MOLDED UNSHIELD - 1537-47K
Order 'coil rf 27uh 10% molded unshield - 1537-47K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1537-47K-ND.
COIL RF 27UH 5% MOLDED UNSHIELD - 1537-48J
Order 'coil rf 27uh 5% molded unshield - 1537-48J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1537-48J-ND.
COIL RF 33UH 10% MOLDED UNSHIELD - 1537-51K
Order 'coil rf 33uh 10% molded unshield - 1537-51K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1537-51K-ND.
COIL RF 33UH 5% MOLDED UNSHIELD - 1537-52J
Order 'coil rf 33uh 5% molded unshield - 1537-52J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1537-52J-ND.
COIL RF 1.2UH MOLDED UNSHIELDED - 1840-11K
Order 'coil rf 1.2uh molded unshielded - 1840-11K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1840-11K-ND.
COIL RF 18UH MOLDED UNSHIELDED - 1945-11K
Order 'coil rf 18uh molded unshielded - 1945-11K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1945-11K-ND.
COIL RF 1.0UH MOLDED UNSHIELDED - 4470-01K
Order 'coil rf 1.0uh molded unshielded - 4470-01K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-01K-ND.
COIL RF 1.2UH MOLDED UNSHIELDED - 4470-02K
Order 'coil rf 1.2uh molded unshielded - 4470-02K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-02K-ND.
COIL RF 1.5UH MOLDED UNSHIELDED - 4470-03K
Order 'coil rf 1.5uh molded unshielded - 4470-03K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-03K-ND.
COIL RF 1.8UH MOLDED UNSHIELDED - 4470-04K
Order 'coil rf 1.8uh molded unshielded - 4470-04K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-04K-ND.
COIL RF 2.2UH MOLDED UNSHIELDED - 4470-05K
Order 'coil rf 2.2uh molded unshielded - 4470-05K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-05K-ND.
COIL RF 2.7UH MOLDED UNSHIELDED - 4470-06K
Order 'coil rf 2.7uh molded unshielded - 4470-06K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-06K-ND.
COIL RF 3.3UH MOLDED UNSHIELDED - 4470-07K
Order 'coil rf 3.3uh molded unshielded - 4470-07K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-07K-ND.
COIL RF 3.9UH MOLDED UNSHIELDED - 4470-08K
Order 'coil rf 3.9uh molded unshielded - 4470-08K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4470-08K-ND.
Send this link via E-Mail
Help With This Screen