Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP .82UF 50V CERAMIC X7R 1210 - C1210C824K5RACTU - Capacitors

Digi-Key Part Number 399-3093-1-ND
Price Break
10
100
500
1000
Unit Price
1.98000
1.17000
.67500
.46800
Extended Price
19.80
117.00
337.50
468.00
Manufacturer Part NumberC1210C824K5RACTU
DescriptionCAP .82UF 50V CERAMIC X7R 1210
Quantity Available 1060
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1210C824K5RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance0.82µF
Voltage - Rated50V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1210C824K5RACTU
C1210C824K5RACTU
399 3093 1 ND
39930931ND
399-3093-1

C1210C824K5RACTU Specification Sheet

Image of CAP .82UF 50V CERAMIC X7R 1210 - C1210C824K5RACTU

CAP .82UF 50V CERAMIC X7R 1210 - C1210C824K5RACTU (399-3093-1-ND) - Capacitors

Related parts Capacitors :
CAP .82UF 50V CERAMIC X7R 1210 - C1210C824K5RACTU
 Order 'cap .82uf 50v ceramic x7r 1210 - C1210C824K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3093-1-ND.
CAP .82UF 50V CERAMIC X7R 1210 - C1210C824K5RACTU
 Order 'cap .82uf 50v ceramic x7r 1210 - C1210C824K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3093-6-ND.
CAP .82UF 50V CERAMIC X7R 1210 - C1210C824K5RACTU
 Order 'cap .82uf 50v ceramic x7r 1210 - C1210C824K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3093-2-ND.
CAP .10UF 50V CERAMIC X7R 1210 - C1210C104K5RACTU
 Order 'cap .10uf 50v ceramic x7r 1210 - C1210C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1267-1-ND.
CAP .22UF 50V CERAMIC X7R 1210 - C1210C224K5RACTU
 Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1269-1-ND.
CAP .39UF 50V CERAMIC X7R 1210 - C1210C394K5RACTU
 Order 'cap .39uf 50v ceramic x7r 1210 - C1210C394K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3087-1-ND.
CAP .47UF 50V CERAMIC X7R 1210 - C1210C474K5RACTU
 Order 'cap .47uf 50v ceramic x7r 1210 - C1210C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3089-1-ND.
CAP .56UF 50V CERAMIC X7R 1210 - C1210C564K5RACTU
 Order 'cap .56uf 50v ceramic x7r 1210 - C1210C564K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3091-1-ND.
CAP .68UF 50V CERAMIC X7R 1210 - C1210C684K5RACTU
 Order 'cap .68uf 50v ceramic x7r 1210 - C1210C684K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3092-1-ND.
CAP .10UF 50V CERAMIC X7R 1210 - C1210C104K5RACTU
 Order 'cap .10uf 50v ceramic x7r 1210 - C1210C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1267-6-ND.
CAP .22UF 50V CERAMIC X7R 1210 - C1210C224K5RACTU
 Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1269-6-ND.
CAP .39UF 50V CERAMIC X7R 1210 - C1210C394K5RACTU
 Order 'cap .39uf 50v ceramic x7r 1210 - C1210C394K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3087-6-ND.
CAP .47UF 50V CERAMIC X7R 1210 - C1210C474K5RACTU
 Order 'cap .47uf 50v ceramic x7r 1210 - C1210C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3089-6-ND.
CAP .56UF 50V CERAMIC X7R 1210 - C1210C564K5RACTU
 Order 'cap .56uf 50v ceramic x7r 1210 - C1210C564K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3091-6-ND.
CAP .68UF 50V CERAMIC X7R 1210 - C1210C684K5RACTU
 Order 'cap .68uf 50v ceramic x7r 1210 - C1210C684K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3092-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP .82UF 400V POLY RAD - DME4P82K-F Next: CAP .82UF 50V CERAMIC X7R 1210 - C1210C824K5RACTU