INDUCTOR POWER 22UH .51A SMD - VLF4012AT-220MR51
| Digi-Key Part Number | 445-3239-6-ND |
1 10 100 500 |
.81000 .72000 .63000 .54000 |
Extended Price
0.81 7.20 63.00 270.00 |
| Manufacturer Part Number | VLF4012AT-220MR51 | |||
| Description | INDUCTOR POWER 22UH .51A SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VLF4012AT-220MR51 |
| Vendor | TDK |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 22.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 510.000 mA [Max] |
| Resistance DC (RDC) | 820.000 mOhms [Max] |
| Shielding | Shielded |
| Height | 1.200 mm [Max] |
| Length | 3.500 mm [Typ] |
| Width | 3.700 mm [Typ] |
| Inductor Type | Power |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VLF4012AT 220MR51 VLF4012AT220MR51 445 3239 6 ND 44532396ND 445-3239-6 |
VLF4012AT-220MR51 Specification Sheet
INDUCTOR POWER 22UH .51A SMD - VLF4012AT-220MR51 (445-3239-6-ND)
Related parts:INDUCTOR POWER 22UH .51A SMD - VLF4012AT-220MR51
Order 'inductor power 22uh .51a smd - VLF4012AT-220MR51' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3239-1-ND.
INDUCTOR POWER 22UH .51A SMD - VLF4012AT-220MR51
Order 'inductor power 22uh .51a smd - VLF4012AT-220MR51' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3239-2-ND.
INDUCTOR POWER 22UH .51A SMD - VLF4012AT-220MR51
Order 'inductor power 22uh .51a smd - VLF4012AT-220MR51' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3239-6-ND.
INDUCTOR POWER 2.2UH 1.5A SMD - VLF4012AT-2R2M1R5
Order 'inductor power 2.2uh 1.5a smd - VLF4012AT-2R2M1R5' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3233-1-ND.
INDUCTOR POWER 2.2UH 1.5A SMD - VLF4012AT-2R2M1R5
Order 'inductor power 2.2uh 1.5a smd - VLF4012AT-2R2M1R5' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3233-2-ND.
INDUCTOR POWER 2.2UH 1.5A SMD - VLF4012AT-2R2M1R5
Order 'inductor power 2.2uh 1.5a smd - VLF4012AT-2R2M1R5' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3233-6-ND.
INDUCTOR POWER .22UH 51A SMD - IHLP5050EZERR22M01
Order 'inductor power .22uh 51a smd - IHLP5050EZERR22M01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number IHLP5050EZERR22M01-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-1-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-2-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-6-ND.
INDUCTOR POWER 22UH 20% SMD - VLP4612T-220MR34
Order 'inductor power 22uh 20% smd - VLP4612T-220MR34' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1918-1-ND.
INDUCTOR POWER 22UH 20% SMD - VLP4612T-220MR34
Order 'inductor power 22uh 20% smd - VLP4612T-220MR34' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1918-2-ND.
INDUCTOR POWER 22UH 20% SMD - VLP5610T-220MR45
Order 'inductor power 22uh 20% smd - VLP5610T-220MR45' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1925-1-ND.
INDUCTOR POWER 22UH 20% SMD - VLP5610T-220MR45
Order 'inductor power 22uh 20% smd - VLP5610T-220MR45' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1925-2-ND.
INDUCTOR POWER 2.2UH 1.4A SMD - VLCF4018T-2R2N1R4-2
Order 'inductor power 2.2uh 1.4a smd - VLCF4018T-2R2N1R4-2' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3172-1-ND.
Send this link via E-Mail
Help With This Screen