Keywords:





0.68µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C684K5RACTU

CAP .68UF 50V CERAMIC X7R 1210 - C1210C684K5RACTU - Capacitors

Digi-Key Part Number 399-3092-2-ND
Price Break
4000
12000
24000
Unit Price
.29700
.23100
.21900
Extended Price
1188.00
2772.00
5256.00
Manufacturer Part NumberC1210C684K5RACTU
DescriptionCAP .68UF 50V CERAMIC X7R 1210
Quantity Available 12000
All prices are in USD

Purchase 0.68µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C684K5RACTU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.68µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C684K5RACTU
Technical/Catalog InformationC1210C684K5RACTU
VendorKemet
CategoryCapacitors
Capacitance0.68µF
Voltage - Rated 50V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1210C684K5RACTU
C1210C684K5RACTU
399 3092 2 ND
39930922ND
399-3092-2

C1210C684K5RACTU Specification Sheet

Image of CAP .68UF 50V CERAMIC X7R 1210 - C1210C684K5RACTU

CAP .68UF 50V CERAMIC X7R 1210 - C1210C684K5RACTU (399-3092-2-ND) - Capacitors

Related parts 0.68µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C684K5RACTU
0.68µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C684K5RACTU
 Order 'cap .68uf 50v ceramic x7r 1210 - C1210C684K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3092-1-ND.
0.68µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C684K5RACTU
 Order 'cap .68uf 50v ceramic x7r 1210 - C1210C684K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3092-2-ND.
0.68µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C684K5RACTU
 Order 'cap .68uf 50v ceramic x7r 1210 - C1210C684K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3092-6-ND.
0.1µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C104K5RACTU
 Order 'cap .10uf 50v ceramic x7r 1210 - C1210C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1267-1-ND.
0.1µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C104K5RACTU
 Order 'cap .10uf 50v ceramic x7r 1210 - C1210C104K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1267-2-ND.
0.22µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C224K5RACTU
 Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1269-1-ND.
0.22µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C224K5RACTU
 Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1269-2-ND.
1.0µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C105K5RACTU
 Order 'cap 1.0uf 50v ceramic x7r 1210 - C1210C105K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3076-1-ND.
1.0µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C105K5RACTU
 Order 'cap 1.0uf 50v ceramic x7r 1210 - C1210C105K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3076-2-ND.
1.0µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C105K5RACTU
 Order 'cap 1.0uf 50v ceramic x7r 1210 - C1210C105K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3076-6-ND.
0.39µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C394K5RACTU
 Order 'cap .39uf 50v ceramic x7r 1210 - C1210C394K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3087-1-ND.
0.39µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C394K5RACTU
 Order 'cap .39uf 50v ceramic x7r 1210 - C1210C394K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3087-2-ND.
0.47µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C474K5RACTU
 Order 'cap .47uf 50v ceramic x7r 1210 - C1210C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3089-1-ND.
0.47µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C474K5RACTU
 Order 'cap .47uf 50v ceramic x7r 1210 - C1210C474K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3089-2-ND.
0.56µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C564K5RACTU
 Order 'cap .56uf 50v ceramic x7r 1210 - C1210C564K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3091-1-ND.

Options for 0.68µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C684K5RACTU
Send this link via E-Mail
Help With This Screen

CAP .68UF 50V CERAMIC X7R 1210 - C1210C684K5RACTU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .68UF 50V CERAMIC X7R 1210 - C1210C684K5RACTU Next: CAP .68UF 50V CERAMIC X7R 1210 - C1210C684K5RACTU
CAP .68UF 50V CERAMIC X7R 1210 - C1210C684K5RACTU