CAP .56UF 50V CERAMIC X7R 1210 - C1210C564K5RACTU
0.56µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C564K5RACTU
| Digi-Key Part Number | 399-3091-2-ND |
4000 12000 24000 |
.29700 .23100 .21900 |
Extended Price
1188.00 2772.00 5256.00 |
| Manufacturer Part Number | C1210C564K5RACTU | |||
| Description | CAP .56UF 50V CERAMIC X7R 1210 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C564K5RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.56µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C564K5RACTU C1210C564K5RACTU 399 3091 2 ND 39930912ND 399-3091-2 |
C1210C564K5RACTU Specification Sheet
CAP .56UF 50V CERAMIC X7R 1210 - C1210C564K5RACTU (399-3091-2-ND)
Related parts 0.56µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C564K5RACTUCAP .56UF 50V CERAMIC X7R 1210 - C1210C564K5RACTU
Order 'cap .56uf 50v ceramic x7r 1210 - C1210C564K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3091-1-ND.
CAP .56UF 50V CERAMIC X7R 1210 - C1210C564K5RACTU
Order 'cap .56uf 50v ceramic x7r 1210 - C1210C564K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3091-2-ND.
CAP .56UF 50V CERAMIC X7R 1210 - C1210C564K5RACTU
Order 'cap .56uf 50v ceramic x7r 1210 - C1210C564K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3091-6-ND.
CAP .10UF 50V CERAMIC X7R 1210 - C1210C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 1210 - C1210C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1267-1-ND.
CAP .10UF 50V CERAMIC X7R 1210 - C1210C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 1210 - C1210C104K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1267-2-ND.
CAP .22UF 50V CERAMIC X7R 1210 - C1210C224K5RACTU
Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1269-1-ND.
CAP .22UF 50V CERAMIC X7R 1210 - C1210C224K5RACTU
Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1269-2-ND.
CAP 1.0UF 50V CERAMIC X7R 1210 - C1210C105K5RACTU
Order 'cap 1.0uf 50v ceramic x7r 1210 - C1210C105K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3076-1-ND.
CAP 1.0UF 50V CERAMIC X7R 1210 - C1210C105K5RACTU
Order 'cap 1.0uf 50v ceramic x7r 1210 - C1210C105K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3076-2-ND.
CAP 1.0UF 50V CERAMIC X7R 1210 - C1210C105K5RACTU
Order 'cap 1.0uf 50v ceramic x7r 1210 - C1210C105K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3076-6-ND.
CAP .39UF 50V CERAMIC X7R 1210 - C1210C394K5RACTU
Order 'cap .39uf 50v ceramic x7r 1210 - C1210C394K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3087-1-ND.
CAP .39UF 50V CERAMIC X7R 1210 - C1210C394K5RACTU
Order 'cap .39uf 50v ceramic x7r 1210 - C1210C394K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3087-2-ND.
CAP .47UF 50V CERAMIC X7R 1210 - C1210C474K5RACTU
Order 'cap .47uf 50v ceramic x7r 1210 - C1210C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3089-1-ND.
CAP .47UF 50V CERAMIC X7R 1210 - C1210C474K5RACTU
Order 'cap .47uf 50v ceramic x7r 1210 - C1210C474K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3089-2-ND.
CAP .68UF 50V CERAMIC X7R 1210 - C1210C684K5RACTU
Order 'cap .68uf 50v ceramic x7r 1210 - C1210C684K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3092-1-ND.
Options for 0.56µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C564K5RACTU
Send this link via E-Mail
Help With This Screen
