0.56µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C564K5RACTU
CAP .56UF 50V CERAMIC X7R 1210 - C1210C564K5RACTU - Capacitors
| Digi-Key Part Number | 399-3091-1-ND |
10 100 500 1000 |
1.81500 1.07250 .61876 .42900 |
Extended Price
18.15 107.25 309.38 429.00 |
| Manufacturer Part Number | C1210C564K5RACTU | |||
| Description | CAP .56UF 50V CERAMIC X7R 1210 | |||
| Quantity Available | 7670 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C564K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.56µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C564K5RACTU C1210C564K5RACTU 399 3091 1 ND 39930911ND 399-3091-1 |
C1210C564K5RACTU Specification Sheet
CAP .56UF 50V CERAMIC X7R 1210 - C1210C564K5RACTU (399-3091-1-ND) - Capacitors
Related parts 0.56µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C564K5RACTU0.56µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C564K5RACTU
Order 'cap .56uf 50v ceramic x7r 1210 - C1210C564K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3091-1-ND.
0.56µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C564K5RACTU
Order 'cap .56uf 50v ceramic x7r 1210 - C1210C564K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3091-6-ND.
0.56µF Ceramic Capacitor Kemet 1210 (3225 metric) 50V C1210C564K5RACTU
Order 'cap .56uf 50v ceramic x7r 1210 - C1210C564K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3091-2-ND.
0.1µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 1210 - C1210C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1267-1-ND.
0.22µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C224K5RACTU
Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1269-1-ND.
1.0µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C105K5RACTU
Order 'cap 1.0uf 50v ceramic x7r 1210 - C1210C105K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3076-1-ND.
1.0µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C105K5RACTU
Order 'cap 1.0uf 50v ceramic x7r 1210 - C1210C105K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3076-6-ND.
0.39µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C394K5RACTU
Order 'cap .39uf 50v ceramic x7r 1210 - C1210C394K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3087-1-ND.
0.47µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C474K5RACTU
Order 'cap .47uf 50v ceramic x7r 1210 - C1210C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3089-1-ND.
0.68µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C684K5RACTU
Order 'cap .68uf 50v ceramic x7r 1210 - C1210C684K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3092-1-ND.
0.82µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C824K5RACTU
Order 'cap .82uf 50v ceramic x7r 1210 - C1210C824K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3093-1-ND.
0.1µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 1210 - C1210C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1267-6-ND.
0.22µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C224K5RACTU
Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1269-6-ND.
0.39µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C394K5RACTU
Order 'cap .39uf 50v ceramic x7r 1210 - C1210C394K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3087-6-ND.
0.47µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C474K5RACTU
Order 'cap .47uf 50v ceramic x7r 1210 - C1210C474K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3089-6-ND.
Options for 0.56µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 50V C1210C564K5RACTU
Send this link via E-Mail
Help With This Screen
