Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 3.3UF 16V CERAMIC X5R 1210 - C1210C335K4PACTU

Digi-Key Part Number 399-3086-2-ND
Price Break
2000
10000
24000
Unit Price
.24300
.18900
.18000
Extended Price
486.00
1890.00
4320.00
Manufacturer Part NumberC1210C335K4PACTU
DescriptionCAP 3.3UF 16V CERAMIC X5R 1210
Quantity Available 8000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1210C335K4PACTU
VendorKemet
CategoryCapacitors
Capacitance3.3µF
Voltage - Rated16V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1210C335K4PACTU
C1210C335K4PACTU
399 3086 2 ND
39930862ND
399-3086-2

C1210C335K4PACTU Specification Sheet

Image of CAP 3.3UF 16V CERAMIC X5R 1210 - C1210C335K4PACTU

CAP 3.3UF 16V CERAMIC X5R 1210 - C1210C335K4PACTU (399-3086-2-ND)

Related parts:
CAP 3.3UF 16V CERAMIC X5R 1210 - C1210C335K4PACTU
 Order 'cap 3.3uf 16v ceramic x5r 1210 - C1210C335K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3086-1-ND.
CAP 3.3UF 16V CERAMIC X5R 1210 - C1210C335K4PACTU
 Order 'cap 3.3uf 16v ceramic x5r 1210 - C1210C335K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3086-2-ND.
CAP 3.3UF 16V CERAMIC X5R 1210 - C1210C335K4PACTU
 Order 'cap 3.3uf 16v ceramic x5r 1210 - C1210C335K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3086-6-ND.
CAP 6.8UF 16V CERAMIC X5R 1210 - C1210C685K4PACTU
 Order 'cap 6.8uf 16v ceramic x5r 1210 - C1210C685K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1288-1-ND.
CAP 2.7UF 16V CERAMIC X5R 1210 - C1210C275K4PACTU
 Order 'cap 2.7uf 16v ceramic x5r 1210 - C1210C275K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3085-1-ND.
CAP 2.7UF 16V CERAMIC X5R 1210 - C1210C275K4PACTU
 Order 'cap 2.7uf 16v ceramic x5r 1210 - C1210C275K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3085-2-ND.
CAP 3.9UF 16V CERAMIC X5R 1210 - C1210C395K4PACTU
 Order 'cap 3.9uf 16v ceramic x5r 1210 - C1210C395K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3088-1-ND.
CAP 3.9UF 16V CERAMIC X5R 1210 - C1210C395K4PACTU
 Order 'cap 3.9uf 16v ceramic x5r 1210 - C1210C395K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3088-2-ND.
CAP 4.7UF 16V CERAMIC X5R 1210 - C1210C475K4PACTU
 Order 'cap 4.7uf 16v ceramic x5r 1210 - C1210C475K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3090-1-ND.
CAP 4.7UF 16V CERAMIC X5R 1210 - C1210C475K4PACTU
 Order 'cap 4.7uf 16v ceramic x5r 1210 - C1210C475K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3090-2-ND.
CAP 6.8UF 16V CERAMIC X5R 1210 - C1210C685K4PACTU
 Order 'cap 6.8uf 16v ceramic x5r 1210 - C1210C685K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1288-6-ND.
CAP 2.7UF 16V CERAMIC X5R 1210 - C1210C275K4PACTU
 Order 'cap 2.7uf 16v ceramic x5r 1210 - C1210C275K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3085-6-ND.
CAP 3.9UF 16V CERAMIC X5R 1210 - C1210C395K4PACTU
 Order 'cap 3.9uf 16v ceramic x5r 1210 - C1210C395K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3088-6-ND.
CAP 4.7UF 16V CERAMIC X5R 1210 - C1210C475K4PACTU
 Order 'cap 4.7uf 16v ceramic x5r 1210 - C1210C475K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3090-6-ND.
CAP 4.7UF 16V CERAMIC X5R 1210 - ECJ-4YB1C475K
 Order 'cap 4.7uf 16v ceramic x5r 1210 - ECJ-4YB1C475K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2168CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 3.3UF 16V CERAMIC X5R 1210 - C1210C335K4PACTU Next: CAP 3.3UF 16V CERAMIC X5R 1210 - C1210C335K4PACTU