CAP 2.7UF 16V CERAMIC X5R 1210 - C1210C275K4PACTU
| Digi-Key Part Number | 399-3085-1-ND |
10 100 500 1000 |
1.48500 .87750 .50626 .35100 |
Extended Price
14.85 87.75 253.13 351.00 |
| Manufacturer Part Number | C1210C275K4PACTU | |||
| Description | CAP 2.7UF 16V CERAMIC X5R 1210 | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C275K4PACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2.7µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C275K4PACTU C1210C275K4PACTU 399 3085 1 ND 39930851ND 399-3085-1 |
C1210C275K4PACTU Specification Sheet
CAP 2.7UF 16V CERAMIC X5R 1210 - C1210C275K4PACTU (399-3085-1-ND)
Related parts:CAP 2.7UF 16V CERAMIC X5R 1210 - C1210C275K4PACTU
Order 'cap 2.7uf 16v ceramic x5r 1210 - C1210C275K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3085-1-ND.
CAP 2.7UF 16V CERAMIC X5R 1210 - C1210C275K4PACTU
Order 'cap 2.7uf 16v ceramic x5r 1210 - C1210C275K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3085-6-ND.
CAP 6.8UF 16V CERAMIC X5R 1210 - C1210C685K4PACTU
Order 'cap 6.8uf 16v ceramic x5r 1210 - C1210C685K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1288-1-ND.
CAP 2.7UF 16V CERAMIC X5R 1210 - C1210C275K4PACTU
Order 'cap 2.7uf 16v ceramic x5r 1210 - C1210C275K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3085-2-ND.
CAP 3.3UF 16V CERAMIC X5R 1210 - C1210C335K4PACTU
Order 'cap 3.3uf 16v ceramic x5r 1210 - C1210C335K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3086-1-ND.
CAP 3.9UF 16V CERAMIC X5R 1210 - C1210C395K4PACTU
Order 'cap 3.9uf 16v ceramic x5r 1210 - C1210C395K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3088-1-ND.
CAP 4.7UF 16V CERAMIC X5R 1210 - C1210C475K4PACTU
Order 'cap 4.7uf 16v ceramic x5r 1210 - C1210C475K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3090-1-ND.
CAP 6.8UF 16V CERAMIC X5R 1210 - C1210C685K4PACTU
Order 'cap 6.8uf 16v ceramic x5r 1210 - C1210C685K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1288-6-ND.
CAP 3.3UF 16V CERAMIC X5R 1210 - C1210C335K4PACTU
Order 'cap 3.3uf 16v ceramic x5r 1210 - C1210C335K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3086-6-ND.
CAP 3.9UF 16V CERAMIC X5R 1210 - C1210C395K4PACTU
Order 'cap 3.9uf 16v ceramic x5r 1210 - C1210C395K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3088-6-ND.
CAP 4.7UF 16V CERAMIC X5R 1210 - C1210C475K4PACTU
Order 'cap 4.7uf 16v ceramic x5r 1210 - C1210C475K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3090-6-ND.
CAP 2.2UF 16V CERAMIC X5R 1206 - C1206C225K4PACTU
Order 'cap 2.2uf 16v ceramic x5r 1206 - C1206C225K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1263-1-ND.
CAP 3.3UF 16V CERAMIC X5R 1206 - C1206C335K4PACTU
Order 'cap 3.3uf 16v ceramic x5r 1206 - C1206C335K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1264-1-ND.
CAP 4.7UF 16V CERAMIC X5R 1206 - C1206C475K4PACTU
Order 'cap 4.7uf 16v ceramic x5r 1206 - C1206C475K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1265-1-ND.
CAP 4.7UF 16V CERAMIC Y5V 1210 - C1210C475Z4VACTU
Order 'cap 4.7uf 16v ceramic y5v 1210 - C1210C475Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1270-1-ND.
Send this link via E-Mail
Help With This Screen