Keywords:





CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU

2.2µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 25V C1210C225K3RACTU

Digi-Key Part Number 399-3084-1-ND
Price Break
10
100
500
1000
Unit Price
.88000
.52000
.30000
.20800
Extended Price
8.80
52.00
150.00
208.00
Manufacturer Part NumberC1210C225K3RACTU
DescriptionCAP 2.2UF 25V CERAMIC X7R 1210
Quantity Available 11210
All prices are in USD

Purchase 2.2µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 25V C1210C225K3RACTU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.2µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 25V C1210C225K3RACTU
Technical/Catalog InformationC1210C225K3RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated 25V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1210C225K3RACTU
C1210C225K3RACTU
399 3084 1 ND
39930841ND
399-3084-1

C1210C225K3RACTU Specification Sheet

Image of CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU

CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU (399-3084-1-ND)

Related parts 2.2µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 25V C1210C225K3RACTU
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
 Order 'cap 2.2uf 25v ceramic x7r 1210 - C1210C225K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3084-1-ND.
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
 Order 'cap 2.2uf 25v ceramic x7r 1210 - C1210C225K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3084-6-ND.
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
 Order 'cap 2.2uf 25v ceramic x7r 1210 - C1210C225K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3084-2-ND.
CAP 1.2UF 25V CERAMIC X7R 1210 - C1210C125K3RACTU
 Order 'cap 1.2uf 25v ceramic x7r 1210 - C1210C125K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3078-1-ND.
CAP 1.5UF 25V CERAMIC X7R 1210 - C1210C155K3RACTU
 Order 'cap 1.5uf 25v ceramic x7r 1210 - C1210C155K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3080-1-ND.
CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU
 Order 'cap 1.8uf 25v ceramic x7r 1210 - C1210C185K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3082-1-ND.
CAP 1.2UF 25V CERAMIC X7R 1210 - C1210C125K3RACTU
 Order 'cap 1.2uf 25v ceramic x7r 1210 - C1210C125K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3078-6-ND.
CAP 1.5UF 25V CERAMIC X7R 1210 - C1210C155K3RACTU
 Order 'cap 1.5uf 25v ceramic x7r 1210 - C1210C155K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3080-6-ND.
CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU
 Order 'cap 1.8uf 25v ceramic x7r 1210 - C1210C185K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3082-6-ND.
CAP 2.2UF 25V CERAMIC X5R 1210 - C1210C225K3PACTU
 Order 'cap 2.2uf 25v ceramic x5r 1210 - C1210C225K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3083-1-ND.
CAP 2.2UF 25V CERAMIC X5R 1210 - C1210C225K3PACTU
 Order 'cap 2.2uf 25v ceramic x5r 1210 - C1210C225K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3083-6-ND.
CAP .22UF 50V CERAMIC X7R 1210 - C1210C224K5RACTU
 Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1269-1-ND.
CAP .22UF 50V CERAMIC X7R 1210 - C1210C224K5RACTU
 Order 'cap .22uf 50v ceramic x7r 1210 - C1210C224K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1269-6-ND.
CAP 1.2UF 25V CERAMIC X5R 1210 - C1210C125K3PACTU
 Order 'cap 1.2uf 25v ceramic x5r 1210 - C1210C125K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3077-1-ND.
CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU
 Order 'cap 1.5uf 25v ceramic x5r 1210 - C1210C155K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3079-1-ND.

Options for 2.2µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 25V C1210C225K3RACTU
Send this link via E-Mail
Help With This Screen

CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 2.2UF 25V CERAMIC X5R 1210 - ECJ-4YB1E225K Next: CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU