Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU

Digi-Key Part Number 399-3082-2-ND
Price Break
2000
6000
10000
Unit Price
.27000
.21000
.20000
Extended Price
540.00
1260.00
2000.00
Manufacturer Part NumberC1210C185K3RACTU
DescriptionCAP 1.8UF 25V CERAMIC X7R 1210
Quantity Available 2000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1210C185K3RACTU
VendorKemet
CategoryCapacitors
Capacitance1.8µF
Voltage - Rated25V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1210C185K3RACTU
C1210C185K3RACTU
399 3082 2 ND
39930822ND
399-3082-2

C1210C185K3RACTU Specification Sheet

Image of CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU

CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU (399-3082-2-ND)

Related parts:
CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU
 Order 'cap 1.8uf 25v ceramic x7r 1210 - C1210C185K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3082-1-ND.
CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU
 Order 'cap 1.8uf 25v ceramic x7r 1210 - C1210C185K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3082-2-ND.
CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU
 Order 'cap 1.8uf 25v ceramic x7r 1210 - C1210C185K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3082-6-ND.
CAP 1.2UF 25V CERAMIC X7R 1210 - C1210C125K3RACTU
 Order 'cap 1.2uf 25v ceramic x7r 1210 - C1210C125K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3078-1-ND.
CAP 1.2UF 25V CERAMIC X7R 1210 - C1210C125K3RACTU
 Order 'cap 1.2uf 25v ceramic x7r 1210 - C1210C125K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3078-2-ND.
CAP 1.5UF 25V CERAMIC X7R 1210 - C1210C155K3RACTU
 Order 'cap 1.5uf 25v ceramic x7r 1210 - C1210C155K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3080-1-ND.
CAP 1.5UF 25V CERAMIC X7R 1210 - C1210C155K3RACTU
 Order 'cap 1.5uf 25v ceramic x7r 1210 - C1210C155K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3080-2-ND.
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
 Order 'cap 2.2uf 25v ceramic x7r 1210 - C1210C225K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3084-1-ND.
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
 Order 'cap 2.2uf 25v ceramic x7r 1210 - C1210C225K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3084-2-ND.
CAP 1.2UF 25V CERAMIC X7R 1210 - C1210C125K3RACTU
 Order 'cap 1.2uf 25v ceramic x7r 1210 - C1210C125K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3078-6-ND.
CAP 1.5UF 25V CERAMIC X7R 1210 - C1210C155K3RACTU
 Order 'cap 1.5uf 25v ceramic x7r 1210 - C1210C155K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3080-6-ND.
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
 Order 'cap 2.2uf 25v ceramic x7r 1210 - C1210C225K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3084-6-ND.
CAP CER 2.2UF 25V 10% X7R 1210 - GRM32RR71E225KC01L
 Order 'cap cer 2.2uf 25v 10% x7r 1210 - GRM32RR71E225KC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1865-1-ND.
CAP CER 2.2UF 25V 10% X7R 1210 - GRM32RR71E225KC01L
 Order 'cap cer 2.2uf 25v 10% x7r 1210 - GRM32RR71E225KC01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1865-2-ND.
CAP CER 2.2UF 25V 20% X7R 1210 - GRM32RR71E225MC01L
 Order 'cap cer 2.2uf 25v 20% x7r 1210 - GRM32RR71E225MC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1866-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU Next: CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU