CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU
| Digi-Key Part Number | 399-3081-2-ND |
4000 12000 24000 |
.15300 .11900 .11300 |
Extended Price
612.00 1428.00 2712.00 |
| Manufacturer Part Number | C1210C185K3PACTU | |||
| Description | CAP 1.8UF 25V CERAMIC X5R 1210 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C185K3PACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.8µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C185K3PACTU C1210C185K3PACTU 399 3081 2 ND 39930812ND 399-3081-2 |
C1210C185K3PACTU Specification Sheet
CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU (399-3081-2-ND)
Related parts :CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU
Order 'cap 1.8uf 25v ceramic x5r 1210 - C1210C185K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3081-1-ND.
CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU
Order 'cap 1.8uf 25v ceramic x5r 1210 - C1210C185K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3081-2-ND.
CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU
Order 'cap 1.8uf 25v ceramic x5r 1210 - C1210C185K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3081-6-ND.
CAP 1.2UF 25V CERAMIC X5R 1210 - C1210C125K3PACTU
Order 'cap 1.2uf 25v ceramic x5r 1210 - C1210C125K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3077-1-ND.
CAP 1.2UF 25V CERAMIC X5R 1210 - C1210C125K3PACTU
Order 'cap 1.2uf 25v ceramic x5r 1210 - C1210C125K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3077-2-ND.
CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU
Order 'cap 1.5uf 25v ceramic x5r 1210 - C1210C155K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3079-1-ND.
CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU
Order 'cap 1.5uf 25v ceramic x5r 1210 - C1210C155K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3079-2-ND.
CAP 2.2UF 25V CERAMIC X5R 1210 - C1210C225K3PACTU
Order 'cap 2.2uf 25v ceramic x5r 1210 - C1210C225K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3083-1-ND.
CAP 2.2UF 25V CERAMIC X5R 1210 - C1210C225K3PACTU
Order 'cap 2.2uf 25v ceramic x5r 1210 - C1210C225K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3083-2-ND.
CAP 1.2UF 25V CERAMIC X5R 1210 - C1210C125K3PACTU
Order 'cap 1.2uf 25v ceramic x5r 1210 - C1210C125K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3077-6-ND.
CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU
Order 'cap 1.5uf 25v ceramic x5r 1210 - C1210C155K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3079-6-ND.
CAP 2.2UF 25V CERAMIC X5R 1210 - C1210C225K3PACTU
Order 'cap 2.2uf 25v ceramic x5r 1210 - C1210C225K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3083-6-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2243CT-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2243TR-ND.
CAP 2.2UF 25V CERAMIC X5R 1210 - ECJ-4YB1E225K
Order 'cap 2.2uf 25v ceramic x5r 1210 - ECJ-4YB1E225K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2302CT-ND.
Send this link via E-Mail
Help With This Screen