Keywords:





CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU - Capacitors

Digi-Key Part Number 399-3081-1-ND
Price Break
10
100
500
1000
Unit Price
.93500
.55250
.31876
.22100
Extended Price
9.35
55.25
159.38
221.00
Manufacturer Part NumberC1210C185K3PACTU
DescriptionCAP 1.8UF 25V CERAMIC X5R 1210
Quantity Available 11540
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1210C185K3PACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance1.8µF
Voltage - Rated 25V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1210C185K3PACTU
C1210C185K3PACTU
399 3081 1 ND
39930811ND
399-3081-1

C1210C185K3PACTU Specification Sheet

Image of CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU

CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU (399-3081-1-ND) - Capacitors

Related parts Capacitors :
CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU
 Order 'cap 1.8uf 25v ceramic x5r 1210 - C1210C185K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3081-1-ND.
CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU
 Order 'cap 1.8uf 25v ceramic x5r 1210 - C1210C185K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3081-6-ND.
CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU
 Order 'cap 1.8uf 25v ceramic x5r 1210 - C1210C185K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3081-2-ND.
CAP 1.2UF 25V CERAMIC X5R 1210 - C1210C125K3PACTU
 Order 'cap 1.2uf 25v ceramic x5r 1210 - C1210C125K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3077-1-ND.
CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU
 Order 'cap 1.5uf 25v ceramic x5r 1210 - C1210C155K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3079-1-ND.
CAP 2.2UF 25V CERAMIC X5R 1210 - C1210C225K3PACTU
 Order 'cap 2.2uf 25v ceramic x5r 1210 - C1210C225K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3083-1-ND.
CAP 1.2UF 25V CERAMIC X5R 1210 - C1210C125K3PACTU
 Order 'cap 1.2uf 25v ceramic x5r 1210 - C1210C125K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3077-6-ND.
CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU
 Order 'cap 1.5uf 25v ceramic x5r 1210 - C1210C155K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3079-6-ND.
CAP 2.2UF 25V CERAMIC X5R 1210 - C1210C225K3PACTU
 Order 'cap 2.2uf 25v ceramic x5r 1210 - C1210C225K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3083-6-ND.
CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU
 Order 'cap 1.8uf 25v ceramic x7r 1210 - C1210C185K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3082-1-ND.
CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU
 Order 'cap 1.8uf 25v ceramic x7r 1210 - C1210C185K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3082-6-ND.
CAP 1.2UF 25V CERAMIC X5R 1210 - C1210C125K3PACTU
 Order 'cap 1.2uf 25v ceramic x5r 1210 - C1210C125K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3077-2-ND.
CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU
 Order 'cap 1.5uf 25v ceramic x5r 1210 - C1210C155K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3079-2-ND.
CAP 2.2UF 25V CERAMIC X5R 1210 - C1210C225K3PACTU
 Order 'cap 2.2uf 25v ceramic x5r 1210 - C1210C225K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3083-2-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
 Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2243CT-ND.

Send this link via E-Mail
Help With This Screen

CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 1.8UF 250V POLY RAD - DME2W1P8K-F Next: CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU
CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU