CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU
| Digi-Key Part Number | 399-3079-1-ND |
10 100 500 1000 |
.93500 .55250 .31876 .22100 |
Extended Price
9.35 55.25 159.38 221.00 |
| Manufacturer Part Number | C1210C155K3PACTU | |||
| Description | CAP 1.5UF 25V CERAMIC X5R 1210 | |||
| Quantity Available | 580 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C155K3PACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C155K3PACTU C1210C155K3PACTU 399 3079 1 ND 39930791ND 399-3079-1 |
C1210C155K3PACTU Specification Sheet
CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU (399-3079-1-ND)
Related parts:CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU
Order 'cap 1.5uf 25v ceramic x5r 1210 - C1210C155K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3079-1-ND.
CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU
Order 'cap 1.5uf 25v ceramic x5r 1210 - C1210C155K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3079-6-ND.
CAP 1.2UF 25V CERAMIC X5R 1210 - C1210C125K3PACTU
Order 'cap 1.2uf 25v ceramic x5r 1210 - C1210C125K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3077-1-ND.
CAP 1.5UF 25V CERAMIC X5R 1210 - C1210C155K3PACTU
Order 'cap 1.5uf 25v ceramic x5r 1210 - C1210C155K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3079-2-ND.
CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU
Order 'cap 1.8uf 25v ceramic x5r 1210 - C1210C185K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3081-1-ND.
CAP 2.2UF 25V CERAMIC X5R 1210 - C1210C225K3PACTU
Order 'cap 2.2uf 25v ceramic x5r 1210 - C1210C225K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3083-1-ND.
CAP 1.2UF 25V CERAMIC X5R 1210 - C1210C125K3PACTU
Order 'cap 1.2uf 25v ceramic x5r 1210 - C1210C125K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3077-6-ND.
CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU
Order 'cap 1.8uf 25v ceramic x5r 1210 - C1210C185K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3081-6-ND.
CAP 2.2UF 25V CERAMIC X5R 1210 - C1210C225K3PACTU
Order 'cap 2.2uf 25v ceramic x5r 1210 - C1210C225K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3083-6-ND.
CAP 4.7UF 10V CERAMIC X5R 1210 - C1210C475K8PACTU
Order 'cap 4.7uf 10v ceramic x5r 1210 - C1210C475K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1273-1-ND.
CAP 6.8UF 10V CERAMIC X5R 1210 - C1210C685K8PACTU
Order 'cap 6.8uf 10v ceramic x5r 1210 - C1210C685K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1274-1-ND.
CAP 10UF 10V CERAMIC X5R 1210 - C1210C106K8PACTU
Order 'cap 10uf 10v ceramic x5r 1210 - C1210C106K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1275-1-ND.
CAP 6.8UF 16V CERAMIC X5R 1210 - C1210C685K4PACTU
Order 'cap 6.8uf 16v ceramic x5r 1210 - C1210C685K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1288-1-ND.
CAP 1.2UF 25V CERAMIC X5R 1210 - C1210C125K3PACTU
Order 'cap 1.2uf 25v ceramic x5r 1210 - C1210C125K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3077-2-ND.
CAP 1.2UF 25V CERAMIC X7R 1210 - C1210C125K3RACTU
Order 'cap 1.2uf 25v ceramic x7r 1210 - C1210C125K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3078-1-ND.
Send this link via E-Mail
Help With This Screen