CAP 1.2UF 25V CERAMIC X7R 1210 - C1210C125K3RACTU
| Digi-Key Part Number | 399-3078-1-ND |
10 100 500 1000 |
1.98000 1.17000 .67500 .46800 |
Extended Price
19.80 117.00 337.50 468.00 |
| Manufacturer Part Number | C1210C125K3RACTU | |||
| Description | CAP 1.2UF 25V CERAMIC X7R 1210 | |||
| Quantity Available | 4040 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C125K3RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1.2µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C125K3RACTU C1210C125K3RACTU 399 3078 1 ND 39930781ND 399-3078-1 |
C1210C125K3RACTU Specification Sheet
CAP 1.2UF 25V CERAMIC X7R 1210 - C1210C125K3RACTU (399-3078-1-ND)
Related parts:CAP 1.2UF 25V CERAMIC X7R 1210 - C1210C125K3RACTU
Order 'cap 1.2uf 25v ceramic x7r 1210 - C1210C125K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3078-1-ND.
CAP 1.2UF 25V CERAMIC X7R 1210 - C1210C125K3RACTU
Order 'cap 1.2uf 25v ceramic x7r 1210 - C1210C125K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3078-2-ND.
CAP 1.2UF 25V CERAMIC X7R 1210 - C1210C125K3RACTU
Order 'cap 1.2uf 25v ceramic x7r 1210 - C1210C125K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3078-6-ND.
CAP 1.5UF 25V CERAMIC X7R 1210 - C1210C155K3RACTU
Order 'cap 1.5uf 25v ceramic x7r 1210 - C1210C155K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3080-1-ND.
CAP 1.5UF 25V CERAMIC X7R 1210 - C1210C155K3RACTU
Order 'cap 1.5uf 25v ceramic x7r 1210 - C1210C155K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3080-2-ND.
CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU
Order 'cap 1.8uf 25v ceramic x7r 1210 - C1210C185K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3082-1-ND.
CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU
Order 'cap 1.8uf 25v ceramic x7r 1210 - C1210C185K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3082-2-ND.
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
Order 'cap 2.2uf 25v ceramic x7r 1210 - C1210C225K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3084-1-ND.
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
Order 'cap 2.2uf 25v ceramic x7r 1210 - C1210C225K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3084-2-ND.
CAP 1.5UF 25V CERAMIC X7R 1210 - C1210C155K3RACTU
Order 'cap 1.5uf 25v ceramic x7r 1210 - C1210C155K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3080-6-ND.
CAP 1.8UF 25V CERAMIC X7R 1210 - C1210C185K3RACTU
Order 'cap 1.8uf 25v ceramic x7r 1210 - C1210C185K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3082-6-ND.
CAP 2.2UF 25V CERAMIC X7R 1210 - C1210C225K3RACTU
Order 'cap 2.2uf 25v ceramic x7r 1210 - C1210C225K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3084-6-ND.
CAP CER 2.2UF 25V 10% X7R 1210 - GRM32RR71E225KC01L
Order 'cap cer 2.2uf 25v 10% x7r 1210 - GRM32RR71E225KC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1865-1-ND.
CAP CER 2.2UF 25V 10% X7R 1210 - GRM32RR71E225KC01L
Order 'cap cer 2.2uf 25v 10% x7r 1210 - GRM32RR71E225KC01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1865-2-ND.
CAP CER 2.2UF 25V 20% X7R 1210 - GRM32RR71E225MC01L
Order 'cap cer 2.2uf 25v 20% x7r 1210 - GRM32RR71E225MC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1866-1-ND.
Send this link via E-Mail
Help With This Screen