Keywords:





INDUCTOR MULTILAYER 15NH 0201 - MLG0603S15NJ - Inductors, Coils, Chokes

Fixed Inductors, Coils, Choke 15nH 150mA 0201 (0603 metric) TDK Corporation Ceramic MLG0603S15NJ

Digi-Key Part Number 445-3109-2-ND
Price Break
15000
30000
60000
105000
Unit Price
.07500
.07000
.06600
.06200
Extended Price
1125.00
2100.00
3960.00
6510.00
Manufacturer Part NumberMLG0603S15NJ
DescriptionINDUCTOR MULTILAYER 15NH 0201
Quantity Available 30000
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 15nH 150mA 0201 (0603 metric) TDK Corporation Ceramic MLG0603S15NJ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 15nH 150mA 0201 (0603 metric) TDK Corporation Ceramic MLG0603S15NJ
Technical/Catalog InformationMLG0603S15NJ
VendorTDK Corporation
CategoryInductors, Coils, Chokes
Inductance15nH
Tolerance±5%
Package / Case0201 (0603 metric)
PackagingTape & Reel (TR)
TypeCeramic
Current 150mA
Mounting TypeSurface Mount
Q @ Freq6 @ 100MHz
Self Resonant Freq2.2GHz
DC Resistance (DCR)1.200 Ohm Max
Shielding-
ApplicationsMobile Communications
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Operating Temperature-55°C ~ 125°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MLG0603S15NJ
MLG0603S15NJ
445 3109 2 ND
44531092ND
445-3109-2

MLG0603S15NJ Specification Sheet

Image of INDUCTOR MULTILAYER 15NH 0201 - MLG0603S15NJ

INDUCTOR MULTILAYER 15NH 0201 - MLG0603S15NJ (445-3109-2-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 15nH 150mA 0201 (0603 metric) TDK Corporation Ceramic MLG0603S15NJ
INDUCTOR MULTILAYER 15NH 0201 - MLG0603S15NJ
 Order 'inductor multilayer 15nh 0201 - MLG0603S15NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3109-1-ND.
INDUCTOR MULTILAYER 15NH 0201 - MLG0603S15NJ
 Order 'inductor multilayer 15nh 0201 - MLG0603S15NJ' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3109-2-ND.
INDUCTOR MULTILAYER 15NH 0201 - MLG0603S15NJ
 Order 'inductor multilayer 15nh 0201 - MLG0603S15NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3109-6-ND.
INDUCTOR MULTILAYER 1.5NH 0201 - MLG0603S1N5S
 Order 'inductor multilayer 1.5nh 0201 - MLG0603S1N5S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3087-1-ND.
INDUCTOR MULTILAYER 1.5NH 0201 - MLG0603S1N5S
 Order 'inductor multilayer 1.5nh 0201 - MLG0603S1N5S' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3087-2-ND.
INDUCTOR MULTILAYER 1.5NH 0201 - MLG0603S1N5S
 Order 'inductor multilayer 1.5nh 0201 - MLG0603S1N5S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3087-6-ND.
INDUCTOR MULTILAYER 1.5NH 0201 - MLG0603Q1N5S
 Order 'inductor multilayer 1.5nh 0201 - MLG0603Q1N5S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3128-1-ND.
INDUCTOR MULTILAYER 1.5NH 0201 - MLG0603Q1N5S
 Order 'inductor multilayer 1.5nh 0201 - MLG0603Q1N5S' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3128-2-ND.
INDUCTOR MULTILAYER 1.5NH 0201 - MLG0603Q1N5S
 Order 'inductor multilayer 1.5nh 0201 - MLG0603Q1N5S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3128-6-ND.
INDUCTOR MULTILAYER 15NH 0201 - MLG0603Q15NJ
 Order 'inductor multilayer 15nh 0201 - MLG0603Q15NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3150-1-ND.
INDUCTOR MULTILAYER 15NH 0201 - MLG0603Q15NJ
 Order 'inductor multilayer 15nh 0201 - MLG0603Q15NJ' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3150-2-ND.
INDUCTOR MULTILAYER 15NH 0201 - MLG0603Q15NJ
 Order 'inductor multilayer 15nh 0201 - MLG0603Q15NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3150-6-ND.
INDUCTOR MULTILAYER 1.5NH 0402 - MLK1005S1N5S
 Order 'inductor multilayer 1.5nh 0402 - MLK1005S1N5S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1457-1-ND.
INDUCTOR MULTILAYER 1.5NH 0402 - MLK1005S1N5S
 Order 'inductor multilayer 1.5nh 0402 - MLK1005S1N5S' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1457-2-ND.
INDUCTOR MULTILAYER 1.5NH 0402 - MLK1005S1N5S
 Order 'inductor multilayer 1.5nh 0402 - MLK1005S1N5S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1457-6-ND.

Options for Fixed Inductors, Coils, Choke 15nH 150mA 0201 (0603 metric) TDK Corporation Ceramic MLG0603S15NJ
Send this link via E-Mail
Help With This Screen

INDUCTOR MULTILAYER 15NH 0201 - MLG0603S15NJ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR MULTILAYER 15NH 0201 - MLG0603S15NJ Next: INDUCTOR MULTILAYER 15NH 0201 - MLG0603S15NJ
INDUCTOR MULTILAYER 15NH 0201 - MLG0603S15NJ