CAP 3300PF 50V CERAMIC X7R 0402 - C0402C332K5RACTU - Capacitors
| Digi-Key Part Number | 399-3070-6-ND |
10 100 500 1000 |
.03100 .01820 .01050 .00728 |
Extended Price
0.31 1.82 5.25 7.28 |
| Manufacturer Part Number | C0402C332K5RACTU | |||
| Description | CAP 3300PF 50V CERAMIC X7R 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C332K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C332K5RACTU C0402C332K5RACTU 399 3070 6 ND 39930706ND 399-3070-6 |
C0402C332K5RACTU Specification Sheet
CAP 3300PF 50V CERAMIC X7R 0402 - C0402C332K5RACTU (399-3070-6-ND) - Capacitors
Related parts Capacitors :CAP 3300PF 50V CERAMIC X7R 0402 - C0402C332K5RACTU
Order 'cap 3300pf 50v ceramic x7r 0402 - C0402C332K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3070-1-ND.
CAP 3300PF 50V CERAMIC X7R 0402 - C0402C332K5RACTU
Order 'cap 3300pf 50v ceramic x7r 0402 - C0402C332K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3070-6-ND.
CAP 3300PF 50V CERAMIC X7R 0402 - C0402C332K5RACTU
Order 'cap 3300pf 50v ceramic x7r 0402 - C0402C332K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3070-2-ND.
CAP 3300PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB332
Order 'cap 3300pf 50v ceramic x7r 0402 - CC0402KRX7R9BB332' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1034-1-ND.
CAP 3300PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB332
Order 'cap 3300pf 50v ceramic x7r 0402 - CC0402KRX7R9BB332' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1034-6-ND.
CAP 3300PF 50V CERAMIC X7R 0402 - ECJ-0EB1H332K
Order 'cap 3300pf 50v ceramic x7r 0402 - ECJ-0EB1H332K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1727CT-ND.
CAP 3300PF 50V CERAMIC X7R 0402 - ECJ-0EB1H332K
Order 'cap 3300pf 50v ceramic x7r 0402 - ECJ-0EB1H332K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1727DKR-ND.
CAP 3300PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB332
Order 'cap 3300pf 50v ceramic x7r 0402 - CC0402KRX7R9BB332' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1034-2-ND.
CAP 3300PF 50V CERAMIC X7R 0603 - C0603C332K5RACTU
Order 'cap 3300pf 50v ceramic x7r 0603 - C0603C332K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1086-1-ND.
CAP 3300PF 50V CERAMIC X7R 0603 - C0603C332K5RACTU
Order 'cap 3300pf 50v ceramic x7r 0603 - C0603C332K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1086-6-ND.
CAP 3300PF 50V CERAMIC X7R 0805 - C0805C332K5RACTU
Order 'cap 3300pf 50v ceramic x7r 0805 - C0805C332K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1153-1-ND.
CAP 3300PF 50V CERAMIC X7R 1206 - C1206C332K5RACTU
Order 'cap 3300pf 50v ceramic x7r 1206 - C1206C332K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1228-1-ND.
CAP 3300PF 50V CERAMIC X7R 0402 - ECJ-0EB1H332K
Order 'cap 3300pf 50v ceramic x7r 0402 - ECJ-0EB1H332K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1727TR-ND.
CAP 3300PF 50V CERAMIC X7R 0805 - C0805C332K5RACTU
Order 'cap 3300pf 50v ceramic x7r 0805 - C0805C332K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1153-6-ND.
CAP 3300PF 50V CERAMIC X7R 1206 - C1206C332K5RACTU
Order 'cap 3300pf 50v ceramic x7r 1206 - C1206C332K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1228-6-ND.
Send this link via E-Mail
Help With This Screen
