Keywords:





CAP 2700PF 50V CERAMIC X7R 0402 - C0402C272K5RACTU - Capacitors

Digi-Key Part Number 399-3069-6-ND
Price Break
10
100
500
1000
Unit Price
.03900
.02280
.01312
.00910
Extended Price
0.39
2.28
6.56
9.10
Manufacturer Part NumberC0402C272K5RACTU
DescriptionCAP 2700PF 50V CERAMIC X7R 0402
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC0402C272K5RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance2700pF
Voltage - Rated 50V
Tolerance±10%
Package / Case0402 (1005 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0402C272K5RACTU
C0402C272K5RACTU
399 3069 6 ND
39930696ND
399-3069-6

C0402C272K5RACTU Specification Sheet

Image of CAP 2700PF 50V CERAMIC X7R 0402 - C0402C272K5RACTU

CAP 2700PF 50V CERAMIC X7R 0402 - C0402C272K5RACTU (399-3069-6-ND) - Capacitors

Related parts Capacitors :
CAP 2700PF 50V CERAMIC X7R 0402 - C0402C272K5RACTU
 Order 'cap 2700pf 50v ceramic x7r 0402 - C0402C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3069-1-ND.
CAP 2700PF 50V CERAMIC X7R 0402 - C0402C272K5RACTU
 Order 'cap 2700pf 50v ceramic x7r 0402 - C0402C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3069-6-ND.
CAP 2700PF 50V CERAMIC X7R 0402 - C0402C272K5RACTU
 Order 'cap 2700pf 50v ceramic x7r 0402 - C0402C272K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3069-2-ND.
CAP 2700PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB272
 Order 'cap 2700pf 50v ceramic x7r 0402 - CC0402KRX7R9BB272' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1033-1-ND.
CAP 2700PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB272
 Order 'cap 2700pf 50v ceramic x7r 0402 - CC0402KRX7R9BB272' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1033-6-ND.
CAP 2700PF 50V CERAMIC X7R 0402 - ECJ-0EB1H272K
 Order 'cap 2700pf 50v ceramic x7r 0402 - ECJ-0EB1H272K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1726CT-ND.
CAP 2700PF 50V CERAMIC X7R 0402 - ECJ-0EB1H272K
 Order 'cap 2700pf 50v ceramic x7r 0402 - ECJ-0EB1H272K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1726DKR-ND.
CAP 2700PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB272
 Order 'cap 2700pf 50v ceramic x7r 0402 - CC0402KRX7R9BB272' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1033-2-ND.
CAP 2700PF 50V CERAMIC X7R 0805 - C0805C272K5RACTU
 Order 'cap 2700pf 50v ceramic x7r 0805 - C0805C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1152-1-ND.
CAP 2700PF 50V CERAMIC X7R 1206 - C1206C272K5RACTU
 Order 'cap 2700pf 50v ceramic x7r 1206 - C1206C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1227-1-ND.
CAP 2700PF 50V CERAMIC X7R 0402 - ECJ-0EB1H272K
 Order 'cap 2700pf 50v ceramic x7r 0402 - ECJ-0EB1H272K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1726TR-ND.
CAP 2700PF 50V CERAMIC X7R 0805 - C0805C272K5RACTU
 Order 'cap 2700pf 50v ceramic x7r 0805 - C0805C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1152-6-ND.
CAP 2700PF 50V CERAMIC X7R 1206 - C1206C272K5RACTU
 Order 'cap 2700pf 50v ceramic x7r 1206 - C1206C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1227-6-ND.
CAP 330PF 50V CERAMIC X7R 0402 - C0402C331K5RACTU
 Order 'cap 330pf 50v ceramic x7r 0402 - C0402C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1023-1-ND.
CAP 330PF 50V CERAMIC X7R 0402 - C0402C331K5RACTU
 Order 'cap 330pf 50v ceramic x7r 0402 - C0402C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1023-6-ND.

Send this link via E-Mail
Help With This Screen

CAP 2700PF 50V CERAMIC X7R 0402 - C0402C272K5RACTU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 2700PF 50V CERAMIC X7R 0402 - C0402C272K5RACTU Next: CAP 2700PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB272
CAP 2700PF 50V CERAMIC X7R 0402 - C0402C272K5RACTU