2700pF Ceramic Capacitor Kemet 0402 (1005 metric) 50V C0402C272K5RACTU
CAP 2700PF 50V CERAMIC X7R 0402 - C0402C272K5RACTU - Capacitors
| Digi-Key Part Number | 399-3069-2-ND |
10000 30000 |
.00900 .00600 |
Extended Price
90.00 180.00 |
| Manufacturer Part Number | C0402C272K5RACTU | |||
| Description | CAP 2700PF 50V CERAMIC X7R 0402 | |||
| Quantity Available | 40000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C272K5RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 2700pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C272K5RACTU C0402C272K5RACTU 399 3069 2 ND 39930692ND 399-3069-2 |
C0402C272K5RACTU Specification Sheet
CAP 2700PF 50V CERAMIC X7R 0402 - C0402C272K5RACTU (399-3069-2-ND) - Capacitors
Related parts 2700pF Ceramic Capacitor Kemet 0402 (1005 metric) 50V C0402C272K5RACTU2700pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C272K5RACTU
Order 'cap 2700pf 50v ceramic x7r 0402 - C0402C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3069-1-ND.
2700pF Ceramic Capacitor Kemet 0402 (1005 metric) 50V C0402C272K5RACTU
Order 'cap 2700pf 50v ceramic x7r 0402 - C0402C272K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3069-2-ND.
2700pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C272K5RACTU
Order 'cap 2700pf 50v ceramic x7r 0402 - C0402C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3069-6-ND.
2700pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 50V CC0402KRX7R9BB272
Order 'cap 2700pf 50v ceramic x7r 0402 - CC0402KRX7R9BB272' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1033-1-ND.
2700pF Ceramic Capacitor Yageo 0402 (1005 metric) 50V CC0402KRX7R9BB272
Order 'cap 2700pf 50v ceramic x7r 0402 - CC0402KRX7R9BB272' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1033-2-ND.
2700pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 50V CC0402KRX7R9BB272
Order 'cap 2700pf 50v ceramic x7r 0402 - CC0402KRX7R9BB272' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1033-6-ND.
2700pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 50V ECJ-0EB1H272K
Order 'cap 2700pf 50v ceramic x7r 0402 - ECJ-0EB1H272K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1726CT-ND.
2700pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 50V ECJ-0EB1H272K
Order 'cap 2700pf 50v ceramic x7r 0402 - ECJ-0EB1H272K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1726DKR-ND.
2700pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 50V ECJ-0EB1H272K
Order 'cap 2700pf 50v ceramic x7r 0402 - ECJ-0EB1H272K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1726TR-ND.
2700pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C272K5RACTU
Order 'cap 2700pf 50v ceramic x7r 0805 - C0805C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1152-1-ND.
2700pF Ceramic Capacitor Kemet 0805 (2012 metric) 50V C0805C272K5RACTU
Order 'cap 2700pf 50v ceramic x7r 0805 - C0805C272K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1152-2-ND.
2700pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C272K5RACTU
Order 'cap 2700pf 50v ceramic x7r 1206 - C1206C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1227-1-ND.
2700pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C272K5RACTU
Order 'cap 2700pf 50v ceramic x7r 1206 - C1206C272K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1227-2-ND.
2700pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C272K5RACTU
Order 'cap 2700pf 50v ceramic x7r 0805 - C0805C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1152-6-ND.
2700pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C272K5RACTU
Order 'cap 2700pf 50v ceramic x7r 1206 - C1206C272K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1227-6-ND.
Options for 2700pF Ceramic Capacitor Kemet 0402 (1005 metric) 50V C0402C272K5RACTU
Send this link via E-Mail
Help With This Screen
