CAP 2200PF 50V CERAMIC X7R 0402 - C0402C222K5RACTU - Capacitors
2200pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C222K5RACTU
| Digi-Key Part Number | 399-3068-6-ND |
10 100 500 1000 |
.02300 .01370 .00788 .00546 |
Extended Price
0.23 1.37 3.94 5.46 |
| Manufacturer Part Number | C0402C222K5RACTU | |||
| Description | CAP 2200PF 50V CERAMIC X7R 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C222K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C222K5RACTU C0402C222K5RACTU 399 3068 6 ND 39930686ND 399-3068-6 |
C0402C222K5RACTU Specification Sheet
CAP 2200PF 50V CERAMIC X7R 0402 - C0402C222K5RACTU (399-3068-6-ND) - Capacitors
Related parts 2200pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C222K5RACTUCAP 2200PF 50V CERAMIC X7R 0402 - C0402C222K5RACTU
Order 'cap 2200pf 50v ceramic x7r 0402 - C0402C222K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3068-1-ND.
CAP 2200PF 50V CERAMIC X7R 0402 - C0402C222K5RACTU
Order 'cap 2200pf 50v ceramic x7r 0402 - C0402C222K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3068-6-ND.
CAP 2200PF 50V CERAMIC X7R 0402 - C0402C222K5RACTU
Order 'cap 2200pf 50v ceramic x7r 0402 - C0402C222K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3068-2-ND.
CAP 2200PF 50V CERAMIC X7R 0402 - VJ0402Y222KXACW1BC
Order 'cap 2200pf 50v ceramic x7r 0402 - VJ0402Y222KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1213CT-ND.
CAP 2200PF 50V CERAMIC X7R 0402 - VJ0402Y222KXACW1BC
Order 'cap 2200pf 50v ceramic x7r 0402 - VJ0402Y222KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1213DKR-ND.
CAP 2200PF 50V CERAMIC X7R 0603 - C0603C222K5RACTU
Order 'cap 2200pf 50v ceramic x7r 0603 - C0603C222K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1085-1-ND.
CAP 2200PF 50V CERAMIC X7R 0603 - C0603C222K5RACTU
Order 'cap 2200pf 50v ceramic x7r 0603 - C0603C222K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1085-6-ND.
CAP 2200PF 50V CERAMIC X7R 0805 - C0805C222K5RACTU
Order 'cap 2200pf 50v ceramic x7r 0805 - C0805C222K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1151-1-ND.
CAP 2200PF 50V CERAMIC X7R 1206 - C1206C222K5RACTU
Order 'cap 2200pf 50v ceramic x7r 1206 - C1206C222K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1226-1-ND.
CAP 2200PF 50V CERAMIC X7R 0805 - C0805C222K5RACTU
Order 'cap 2200pf 50v ceramic x7r 0805 - C0805C222K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1151-6-ND.
CAP 2200PF 50V CERAMIC X7R 1206 - C1206C222K5RACTU
Order 'cap 2200pf 50v ceramic x7r 1206 - C1206C222K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1226-6-ND.
CAP 2200PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB222
Order 'cap 2200pf 50v ceramic x7r 0402 - CC0402KRX7R9BB222' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1037-1-ND.
CAP 2200PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB222
Order 'cap 2200pf 50v ceramic x7r 0402 - CC0402KRX7R9BB222' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1037-6-ND.
CAP 2200PF 50V CERAMIC X7R 0402 - ECJ-0EB1H222K
Order 'cap 2200pf 50v ceramic x7r 0402 - ECJ-0EB1H222K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1725CT-ND.
CAP 2200PF 50V CERAMIC X7R 0402 - ECJ-0EB1H222K
Order 'cap 2200pf 50v ceramic x7r 0402 - ECJ-0EB1H222K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1725DKR-ND.
Options for 2200pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C222K5RACTU
Send this link via E-Mail
Help With This Screen
