CAP .01UF 50V CERAMIC X7R 0402 - C0402C103K5RACTU
10000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C103K5RACTU
| Digi-Key Part Number | 399-3066-6-ND |
10 100 500 1000 |
.02400 .01430 .00826 .00715 |
Extended Price
0.24 1.43 4.13 7.15 |
| Manufacturer Part Number | C0402C103K5RACTU | |||
| Description | CAP .01UF 50V CERAMIC X7R 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C103K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C103K5RACTU C0402C103K5RACTU 399 3066 6 ND 39930666ND 399-3066-6 |
C0402C103K5RACTU Specification Sheet
CAP .01UF 50V CERAMIC X7R 0402 - C0402C103K5RACTU (399-3066-6-ND)
Related parts 10000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C103K5RACTUCAP .01UF 50V CERAMIC X7R 0402 - C0402C103K5RACTU
Order 'cap .01uf 50v ceramic x7r 0402 - C0402C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3066-1-ND.
CAP .01UF 50V CERAMIC X7R 0402 - C0402C103K5RACTU
Order 'cap .01uf 50v ceramic x7r 0402 - C0402C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3066-6-ND.
CAP .01UF 50V CERAMIC X7R 0402 - C0402C103K5RACTU
Order 'cap .01uf 50v ceramic x7r 0402 - C0402C103K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3066-2-ND.
CAP 330PF 50V CERAMIC X7R 0402 - C0402C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0402 - C0402C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1023-1-ND.
CAP 330PF 50V CERAMIC X7R 0402 - C0402C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0402 - C0402C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1023-6-ND.
CAP 470PF 50V CERAMIC X7R 0402 - C0402C471K5RACTU
Order 'cap 470pf 50v ceramic x7r 0402 - C0402C471K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1025-1-ND.
CAP 470PF 50V CERAMIC X7R 0402 - C0402C471K5RACTU
Order 'cap 470pf 50v ceramic x7r 0402 - C0402C471K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1025-6-ND.
CAP 560PF 50V CERAMIC X7R 0402 - C0402C561K5RACTU
Order 'cap 560pf 50v ceramic x7r 0402 - C0402C561K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1026-1-ND.
CAP 560PF 50V CERAMIC X7R 0402 - C0402C561K5RACTU
Order 'cap 560pf 50v ceramic x7r 0402 - C0402C561K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1026-6-ND.
CAP 680PF 50V CERAMIC X7R 0402 - C0402C681K5RACTU
Order 'cap 680pf 50v ceramic x7r 0402 - C0402C681K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1027-1-ND.
CAP 680PF 50V CERAMIC X7R 0402 - C0402C681K5RACTU
Order 'cap 680pf 50v ceramic x7r 0402 - C0402C681K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1027-6-ND.
CAP 1200PF 50V CERAMIC X7R 0402 - C0402C122K5RACTU
Order 'cap 1200pf 50v ceramic x7r 0402 - C0402C122K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1028-1-ND.
CAP 1200PF 50V CERAMIC X7R 0402 - C0402C122K5RACTU
Order 'cap 1200pf 50v ceramic x7r 0402 - C0402C122K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1028-6-ND.
CAP 1500PF 50V CERAMIC X7R 0402 - C0402C152K5RACTU
Order 'cap 1500pf 50v ceramic x7r 0402 - C0402C152K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1029-1-ND.
CAP 1500PF 50V CERAMIC X7R 0402 - C0402C152K5RACTU
Order 'cap 1500pf 50v ceramic x7r 0402 - C0402C152K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1029-6-ND.
Options for 10000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C103K5RACTU
Send this link via E-Mail
Help With This Screen
