Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR PWR 2.7UH 30% 12545 SMD - RLF12545T-2R7N8R7-PF

Digi-Key Part Number 445-2949-1-ND
Price Break
1
10
50
100
250
Unit Price
3.96000
3.30000
2.97000
2.64000
2.31000
Extended Price
3.96
33.00
148.50
264.00
577.50
Manufacturer Part NumberRLF12545T-2R7N8R7-PF
DescriptionINDUCTOR PWR 2.7UH 30% 12545 SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRLF12545T-2R7N8R7-PF
VendorTDK
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Inductance2.700 µH [Typ]
Inductance Tolerance±30%
Current8.700 A [Max]
Resistance DC (RDC)4.500 mOhms [Max]
ShieldingShielded
Height4.700 mm [Max]
PackagingCut Tape
Length12.500 mm [Typ]
Width12.800 mm [Typ]
Operating Temperature-20 °C [Min]
Operating Temperature105 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RLF12545T 2R7N8R7 PF
RLF12545T2R7N8R7PF
445 2949 1 ND
44529491ND
445-2949-1

RLF12545T-2R7N8R7-PF Specification Sheet

Image of INDUCTOR PWR 2.7UH 30% 12545 SMD - RLF12545T-2R7N8R7-PF

INDUCTOR PWR 2.7UH 30% 12545 SMD - RLF12545T-2R7N8R7-PF (445-2949-1-ND)

Related parts:
INDUCTOR PWR 2.7UH 30% 12545 SMD - RLF12545T-2R7N8R7-PF
 Order 'inductor pwr 2.7uh 30% 12545 smd - RLF12545T-2R7N8R7-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2949-1-ND.
INDUCTOR PWR 2.7UH 30% 12545 SMD - RLF12545T-2R7N8R7-PF
 Order 'inductor pwr 2.7uh 30% 12545 smd - RLF12545T-2R7N8R7-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2949-2-ND.
INDUCTOR PWR 2.7UH 30% 12545 SMD - RLF12545T-2R7N8R7-PF
 Order 'inductor pwr 2.7uh 30% 12545 smd - RLF12545T-2R7N8R7-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2949-6-ND.
INDUCTOR PWR 1.9UH 30% 12545 SMD - RLF12545T-1R9N100-PF
 Order 'inductor pwr 1.9uh 30% 12545 smd - RLF12545T-1R9N100-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2948-1-ND.
INDUCTOR PWR 1.9UH 30% 12545 SMD - RLF12545T-1R9N100-PF
 Order 'inductor pwr 1.9uh 30% 12545 smd - RLF12545T-1R9N100-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2948-2-ND.
INDUCTOR PWR 4.2UH 30% 12545 SMD - RLF12545T-4R2N6R5-PF
 Order 'inductor pwr 4.2uh 30% 12545 smd - RLF12545T-4R2N6R5-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2950-1-ND.
INDUCTOR PWR 4.2UH 30% 12545 SMD - RLF12545T-4R2N6R5-PF
 Order 'inductor pwr 4.2uh 30% 12545 smd - RLF12545T-4R2N6R5-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2950-2-ND.
INDUCTOR PWR 5.6UH 30% 12545 SMD - RLF12545T-5R6N6R1-PF
 Order 'inductor pwr 5.6uh 30% 12545 smd - RLF12545T-5R6N6R1-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2951-1-ND.
INDUCTOR PWR 5.6UH 30% 12545 SMD - RLF12545T-5R6N6R1-PF
 Order 'inductor pwr 5.6uh 30% 12545 smd - RLF12545T-5R6N6R1-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2951-2-ND.
INDUCTOR PWR 7.8UH 30% 12545 SMD - RLF12545T-7R8N5R4-PF
 Order 'inductor pwr 7.8uh 30% 12545 smd - RLF12545T-7R8N5R4-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2952-1-ND.
INDUCTOR PWR 7.8UH 30% 12545 SMD - RLF12545T-7R8N5R4-PF
 Order 'inductor pwr 7.8uh 30% 12545 smd - RLF12545T-7R8N5R4-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2952-2-ND.
INDUCTOR PWR 1.9UH 30% 12545 SMD - RLF12545T-1R9N100-PF
 Order 'inductor pwr 1.9uh 30% 12545 smd - RLF12545T-1R9N100-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2948-6-ND.
INDUCTOR PWR 4.2UH 30% 12545 SMD - RLF12545T-4R2N6R5-PF
 Order 'inductor pwr 4.2uh 30% 12545 smd - RLF12545T-4R2N6R5-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2950-6-ND.
INDUCTOR PWR 5.6UH 30% 12545 SMD - RLF12545T-5R6N6R1-PF
 Order 'inductor pwr 5.6uh 30% 12545 smd - RLF12545T-5R6N6R1-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2951-6-ND.
INDUCTOR PWR 7.8UH 30% 12545 SMD - RLF12545T-7R8N5R4-PF
 Order 'inductor pwr 7.8uh 30% 12545 smd - RLF12545T-7R8N5R4-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2952-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR PWR 2.2UH UNSHIELD SMD - 3483-2R2M Next: INDUCTOR PWR 2.7UH 30% 12545 SMD - RLF12545T-2R7N8R7-PF