Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR SHIELD 4.7UH 20% 252018 - NLFV25T-4R7M-PF

Digi-Key Part Number 445-1911-2-ND
Price Break
2000
6000
10000
24000
48000
96000
Unit Price
.17820
.16434
.14355
.13860
.12870
.12375
Extended Price
356.40
986.04
1435.50
3326.40
6177.60
11880.00
Manufacturer Part NumberNLFV25T-4R7M-PF
DescriptionINDUCTOR SHIELD 4.7UH 20% 252018
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNLFV25T-4R7M-PF
VendorTDK
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package Name1008 (2520)
Inductance4.700 µH [Typ]
Inductance Tolerance±20%
Current210.000 mA [Max]
Resistance DC (RDC)240.000 mOhms [Max]
ShieldingShielded
Self-Resonance Frequency (SRF)45.00 MHz [Min]
Height1.800 mm [Max]
PackagingTape & Reel
Length2.500 mm [Typ]
Width2.000 mm [Typ]
Inductor TypeStandard
Operating Temperature-20 °C [Min]
Operating Temperature85 °C [Max]
Weight25.0000 mg [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NLFV25T 4R7M PF
NLFV25T4R7MPF
445 1911 2 ND
44519112ND
445-1911-2

NLFV25T-4R7M-PF Specification Sheet

Image of INDUCTOR SHIELD 4.7UH 20% 252018 - NLFV25T-4R7M-PF

INDUCTOR SHIELD 4.7UH 20% 252018 - NLFV25T-4R7M-PF (445-1911-2-ND)

Related parts :
INDUCTOR SHIELD 4.7UH 20% 252018 - NLFV25T-4R7M-PF
 Order 'inductor shield 4.7uh 20% 252018 - NLFV25T-4R7M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1911-1-ND.
INDUCTOR SHIELD 4.7UH 20% 252018 - NLFV25T-4R7M-PF
 Order 'inductor shield 4.7uh 20% 252018 - NLFV25T-4R7M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1911-2-ND.
INDUCTOR SHIELD 4.7UH 20% 252018 - NLFV25T-4R7M-PF
 Order 'inductor shield 4.7uh 20% 252018 - NLFV25T-4R7M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1911-6-ND.
INDUCTOR SHIELD 1.0UH 20% 252018 - NLFV25T-1R0M-PF
 Order 'inductor shield 1.0uh 20% 252018 - NLFV25T-1R0M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1904-1-ND.
INDUCTOR SHIELD 1.0UH 20% 252018 - NLFV25T-1R0M-PF
 Order 'inductor shield 1.0uh 20% 252018 - NLFV25T-1R0M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1904-2-ND.
INDUCTOR SHIELD 1.5UH 20% 252018 - NLFV25T-1R5M-PF
 Order 'inductor shield 1.5uh 20% 252018 - NLFV25T-1R5M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1905-1-ND.
INDUCTOR SHIELD 1.5UH 20% 252018 - NLFV25T-1R5M-PF
 Order 'inductor shield 1.5uh 20% 252018 - NLFV25T-1R5M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1905-2-ND.
INDUCTOR SHIELD 2.2UH 20% 252018 - NLFV25T-2R2M-PF
 Order 'inductor shield 2.2uh 20% 252018 - NLFV25T-2R2M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1907-1-ND.
INDUCTOR SHIELD 2.2UH 20% 252018 - NLFV25T-2R2M-PF
 Order 'inductor shield 2.2uh 20% 252018 - NLFV25T-2R2M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1907-2-ND.
INDUCTOR SHIELD 3.3UH 20% 252018 - NLFV25T-3R3M-PF
 Order 'inductor shield 3.3uh 20% 252018 - NLFV25T-3R3M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1909-1-ND.
INDUCTOR SHIELD 3.3UH 20% 252018 - NLFV25T-3R3M-PF
 Order 'inductor shield 3.3uh 20% 252018 - NLFV25T-3R3M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1909-2-ND.
INDUCTOR SHIELD 6.8UH 20% 252018 - NLFV25T-6R8M-PF
 Order 'inductor shield 6.8uh 20% 252018 - NLFV25T-6R8M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1913-1-ND.
INDUCTOR SHIELD 6.8UH 20% 252018 - NLFV25T-6R8M-PF
 Order 'inductor shield 6.8uh 20% 252018 - NLFV25T-6R8M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1913-2-ND.
INDUCTOR SHIELD 1.0UH 20% 252018 - NLFV25T-1R0M-PF
 Order 'inductor shield 1.0uh 20% 252018 - NLFV25T-1R0M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1904-6-ND.
INDUCTOR SHIELD 1.5UH 20% 252018 - NLFV25T-1R5M-PF
 Order 'inductor shield 1.5uh 20% 252018 - NLFV25T-1R5M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1905-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR SHIELD 4.7UH 20% 252018 - NLFV25T-4R7M-PF Next: INDUCTOR SHIELD 4.7UH 20% 252018 - NLFV25T-4R7M-PF