INDUCTOR POWER 1UH 1008 - NLCV25T-1R0M-PF
| Digi-Key Part Number | 445-1752-2-ND |
2000 6000 10000 26000 50000 100000 |
.07770 .07326 .07104 .06660 .06216 .05550 |
Extended Price
155.40 439.56 710.40 1731.60 3108.00 5550.00 |
| Manufacturer Part Number | NLCV25T-1R0M-PF | |||
| Description | INDUCTOR POWER 1UH 1008 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NLCV25T-1R0M-PF |
| Vendor | TDK |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1008 (2520) |
| Inductance | 1.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 475.000 mA [Max] |
| Resistance DC (RDC) | 340.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Quality Factor | 20 @ 7.960 MHz |
| Self-Resonance Frequency (SRF) | 200.00 MHz [Min] |
| Height | 1.800 mm [Max] |
| Packaging | Tape & Reel |
| Length | 2.500 mm [Typ] |
| Width | 2.000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NLCV25T 1R0M PF NLCV25T1R0MPF 445 1752 2 ND 44517522ND 445-1752-2 |
NLCV25T-1R0M-PF Specification Sheet
INDUCTOR POWER 1UH 1008 - NLCV25T-1R0M-PF (445-1752-2-ND)
Related parts:INDUCTOR POWER 1UH 1008 - NLCV25T-1R0M-PF
Order 'inductor power 1uh 1008 - NLCV25T-1R0M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1752-1-ND.
INDUCTOR POWER 1UH 1008 - NLCV25T-1R0M-PF
Order 'inductor power 1uh 1008 - NLCV25T-1R0M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1752-2-ND.
INDUCTOR POWER 1UH 1008 - NLCV25T-1R0M-PF
Order 'inductor power 1uh 1008 - NLCV25T-1R0M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1752-6-ND.
INDUCTOR POWER 1UH 1008 - NLV25T-1R0J-PF
Order 'inductor power 1uh 1008 - NLV25T-1R0J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1725-1-ND.
INDUCTOR POWER 1UH 1008 - NLV25T-1R0J-PF
Order 'inductor power 1uh 1008 - NLV25T-1R0J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1725-2-ND.
INDUCTOR POWER 10UH 1008 - NLCV25T-100K-PF
Order 'inductor power 10uh 1008 - NLCV25T-100K-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1750-1-ND.
INDUCTOR POWER 10UH 1008 - NLCV25T-100K-PF
Order 'inductor power 10uh 1008 - NLCV25T-100K-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1750-2-ND.
INDUCTOR POWER 15UH 1008 - NLCV25T-150K-PF
Order 'inductor power 15uh 1008 - NLCV25T-150K-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1751-1-ND.
INDUCTOR POWER 15UH 1008 - NLCV25T-150K-PF
Order 'inductor power 15uh 1008 - NLCV25T-150K-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1751-2-ND.
INDUCTOR POWER 1.5UH 1008 - NLCV25T-1R5M-PF
Order 'inductor power 1.5uh 1008 - NLCV25T-1R5M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1753-1-ND.
INDUCTOR POWER 1.5UH 1008 - NLCV25T-1R5M-PF
Order 'inductor power 1.5uh 1008 - NLCV25T-1R5M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1753-2-ND.
INDUCTOR POWER 2.2UH 1008 - NLCV25T-2R2M-PF
Order 'inductor power 2.2uh 1008 - NLCV25T-2R2M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1754-1-ND.
INDUCTOR POWER 2.2UH 1008 - NLCV25T-2R2M-PF
Order 'inductor power 2.2uh 1008 - NLCV25T-2R2M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1754-2-ND.
INDUCTOR POWER 3.3UH 1008 - NLCV25T-3R3M-PF
Order 'inductor power 3.3uh 1008 - NLCV25T-3R3M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1755-1-ND.
INDUCTOR POWER 3.3UH 1008 - NLCV25T-3R3M-PF
Order 'inductor power 3.3uh 1008 - NLCV25T-3R3M-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1755-2-ND.
Send this link via E-Mail
Help With This Screen