CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU - Capacitors
| Digi-Key Part Number | 399-3016-6-ND |
10 100 500 1000 |
.24200 .14300 .08250 .05720 |
Extended Price
2.42 14.30 41.25 57.20 |
| Manufacturer Part Number | C0402C273K9PACTU | |||
| Description | CAP 27000PF 6.3V CERAM X5R 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C273K9PACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.027µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C273K9PACTU C0402C273K9PACTU 399 3016 6 ND 39930166ND 399-3016-6 |
C0402C273K9PACTU Specification Sheet
CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU (399-3016-6-ND) - Capacitors
Related parts Capacitors :CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU
Order 'cap 27000pf 6.3v ceram x5r 0402 - C0402C273K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3016-1-ND.
CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU
Order 'cap 27000pf 6.3v ceram x5r 0402 - C0402C273K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3016-6-ND.
CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU
Order 'cap 27000pf 6.3v ceram x5r 0402 - C0402C273K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3016-2-ND.
CAP 12000PF 6.3V CERAM X5R 0402 - C0402C123K9PACTU
Order 'cap 12000pf 6.3v ceram x5r 0402 - C0402C123K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3008-1-ND.
CAP 12000PF 6.3V CERAM X5R 0402 - C0402C123K9PACTU
Order 'cap 12000pf 6.3v ceram x5r 0402 - C0402C123K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3008-6-ND.
CAP 15000PF 6.3V CERAM X5R 0402 - C0402C153K9PACTU
Order 'cap 15000pf 6.3v ceram x5r 0402 - C0402C153K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3010-1-ND.
CAP 15000PF 6.3V CERAM X5R 0402 - C0402C153K9PACTU
Order 'cap 15000pf 6.3v ceram x5r 0402 - C0402C153K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3010-6-ND.
CAP 18000PF 6.3V CERAM X5R 0402 - C0402C183K9PACTU
Order 'cap 18000pf 6.3v ceram x5r 0402 - C0402C183K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3012-1-ND.
CAP 18000PF 6.3V CERAM X5R 0402 - C0402C183K9PACTU
Order 'cap 18000pf 6.3v ceram x5r 0402 - C0402C183K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3012-6-ND.
CAP 22000PF 6.3V CERAM X5R 0402 - C0402C223K9PACTU
Order 'cap 22000pf 6.3v ceram x5r 0402 - C0402C223K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3014-1-ND.
CAP 22000PF 6.3V CERAM X5R 0402 - C0402C223K9PACTU
Order 'cap 22000pf 6.3v ceram x5r 0402 - C0402C223K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3014-6-ND.
CAP 33000PF 6.3V CERAM X5R 0402 - C0402C333K9PACTU
Order 'cap 33000pf 6.3v ceram x5r 0402 - C0402C333K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3018-1-ND.
CAP 33000PF 6.3V CERAM X5R 0402 - C0402C333K9PACTU
Order 'cap 33000pf 6.3v ceram x5r 0402 - C0402C333K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3018-6-ND.
CAP 47000PF 6.3V CERAM X5R 0402 - C0402C473K9PACTU
Order 'cap 47000pf 6.3v ceram x5r 0402 - C0402C473K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3020-1-ND.
CAP 47000PF 6.3V CERAM X5R 0402 - C0402C473K9PACTU
Order 'cap 47000pf 6.3v ceram x5r 0402 - C0402C473K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3020-6-ND.
Send this link via E-Mail
Help With This Screen
