CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU - Capacitors
| Digi-Key Part Number | 399-3016-2-ND |
10000 30000 |
.04000 .03100 |
Extended Price
400.00 930.00 |
| Manufacturer Part Number | C0402C273K9PACTU | |||
| Description | CAP 27000PF 6.3V CERAM X5R 0402 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C273K9PACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.027µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C273K9PACTU C0402C273K9PACTU 399 3016 2 ND 39930162ND 399-3016-2 |
C0402C273K9PACTU Specification Sheet
CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU (399-3016-2-ND) - Capacitors
Related parts Capacitors :CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU
Order 'cap 27000pf 6.3v ceram x5r 0402 - C0402C273K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3016-1-ND.
CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU
Order 'cap 27000pf 6.3v ceram x5r 0402 - C0402C273K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3016-2-ND.
CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU
Order 'cap 27000pf 6.3v ceram x5r 0402 - C0402C273K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3016-6-ND.
CAP 12000PF 6.3V CERAM X5R 0402 - C0402C123K9PACTU
Order 'cap 12000pf 6.3v ceram x5r 0402 - C0402C123K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3008-1-ND.
CAP 12000PF 6.3V CERAM X5R 0402 - C0402C123K9PACTU
Order 'cap 12000pf 6.3v ceram x5r 0402 - C0402C123K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3008-2-ND.
CAP 12000PF 6.3V CERAM X5R 0402 - C0402C123K9PACTU
Order 'cap 12000pf 6.3v ceram x5r 0402 - C0402C123K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3008-6-ND.
CAP 15000PF 6.3V CERAM X5R 0402 - C0402C153K9PACTU
Order 'cap 15000pf 6.3v ceram x5r 0402 - C0402C153K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3010-1-ND.
CAP 15000PF 6.3V CERAM X5R 0402 - C0402C153K9PACTU
Order 'cap 15000pf 6.3v ceram x5r 0402 - C0402C153K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3010-2-ND.
CAP 15000PF 6.3V CERAM X5R 0402 - C0402C153K9PACTU
Order 'cap 15000pf 6.3v ceram x5r 0402 - C0402C153K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3010-6-ND.
CAP 18000PF 6.3V CERAM X5R 0402 - C0402C183K9PACTU
Order 'cap 18000pf 6.3v ceram x5r 0402 - C0402C183K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3012-1-ND.
CAP 18000PF 6.3V CERAM X5R 0402 - C0402C183K9PACTU
Order 'cap 18000pf 6.3v ceram x5r 0402 - C0402C183K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3012-2-ND.
CAP 18000PF 6.3V CERAM X5R 0402 - C0402C183K9PACTU
Order 'cap 18000pf 6.3v ceram x5r 0402 - C0402C183K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3012-6-ND.
CAP 22000PF 6.3V CERAM X5R 0402 - C0402C223K9PACTU
Order 'cap 22000pf 6.3v ceram x5r 0402 - C0402C223K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3014-1-ND.
CAP 22000PF 6.3V CERAM X5R 0402 - C0402C223K9PACTU
Order 'cap 22000pf 6.3v ceram x5r 0402 - C0402C223K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3014-2-ND.
CAP 22000PF 6.3V CERAM X5R 0402 - C0402C223K9PACTU
Order 'cap 22000pf 6.3v ceram x5r 0402 - C0402C223K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3014-6-ND.
Send this link via E-Mail
Help With This Screen
