Fixed Inductors, Coils, Choke 22nH 420mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-022J-PF
INDUCTOR POWER 0.022UH 1008 - NLV25T-022J-PF - Inductors, Coils, Chokes
| Digi-Key Part Number | 445-1705-1-ND |
1 10 50 100 250 500 1000 |
.27000 .22200 .19980 .17760 .15540 .13320 .11100 |
Extended Price
0.27 2.22 9.99 17.76 38.85 66.60 111.00 |
| Manufacturer Part Number | NLV25T-022J-PF | |||
| Description | INDUCTOR POWER 0.022UH 1008 | |||
| Quantity Available | 2316 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NLV25T-022J-PF |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 22nH |
| Tolerance | ±5% |
| Package / Case | 1008 (2520 metric) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 420mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 15 @ 100MHz |
| Self Resonant Freq | 1.65GHz |
| DC Resistance (DCR) | 370.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NLV25T 022J PF NLV25T022JPF 445 1705 1 ND 44517051ND 445-1705-1 |
INDUCTOR POWER 0.022UH 1008 - NLV25T-022J-PF (445-1705-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 22nH 420mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-022J-PFFixed Inductors, Coils, Choke 22nH 420mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-022J-PF
Order 'inductor power 0.022uh 1008 - NLV25T-022J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1705-1-ND.
Fixed Inductors, Coils, Choke 22nH 420mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-022J-PF
Order 'inductor power 0.022uh 1008 - NLV25T-022J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1705-6-ND.
Fixed Inductors, Coils, Choke 22nH 420mA 1008 (2520 metric) TDK Corporation - NLV25T-022J-PF
Order 'inductor power 0.022uh 1008 - NLV25T-022J-PF' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1705-2-ND.
Fixed Inductors, Coils, Choke 10nH 530mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-010J-PF
Order 'inductor power 0.010uh 1008 - NLV25T-010J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1701-1-ND.
Fixed Inductors, Coils, Choke 12nH 500mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-012J-PF
Order 'inductor power 0.012uh 1008 - NLV25T-012J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1702-1-ND.
Fixed Inductors, Coils, Choke 15nH 480mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-015J-PF
Order 'inductor power 0.015uh 1008 - NLV25T-015J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1703-1-ND.
Fixed Inductors, Coils, Choke 18nH 450mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-018J-PF
Order 'inductor power 0.018uh 1008 - NLV25T-018J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1704-1-ND.
Fixed Inductors, Coils, Choke 27nH 410mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-027J-PF
Order 'inductor power 0.027uh 1008 - NLV25T-027J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1706-1-ND.
Fixed Inductors, Coils, Choke 33nH 400mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-033J-PF
Order 'inductor power 0.033uh 1008 - NLV25T-033J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1707-1-ND.
Fixed Inductors, Coils, Choke 39nH 380mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-039J-PF
Order 'inductor power 0.039uh 1008 - NLV25T-039J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1708-1-ND.
Fixed Inductors, Coils, Choke 47nH 360mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-047J-PF
Order 'inductor power 0.047uh 1008 - NLV25T-047J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1709-1-ND.
Fixed Inductors, Coils, Choke 56nH 340mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-056J-PF
Order 'inductor power 0.056uh 1008 - NLV25T-056J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1710-1-ND.
Fixed Inductors, Coils, Choke 68nH 320mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-068J-PF
Order 'inductor power 0.068uh 1008 - NLV25T-068J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1711-1-ND.
Fixed Inductors, Coils, Choke 82nH 300mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-082J-PF
Order 'inductor power 0.082uh 1008 - NLV25T-082J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1712-1-ND.
Fixed Inductors, Coils, Choke 100nH 280mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-R10J-PF
Order 'inductor power 0.10uh 1008 - NLV25T-R10J-PF' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1713-1-ND.
Options for Fixed Inductors, Coils, Choke 22nH 420mA 1008 (2520 metric) TDK Corporation (VA) - NLV25T-022J-PF
Send this link via E-Mail
Help With This Screen
