INDUCTOR POWER 0.010UH 1008 - NLV25T-010J-PF
| Digi-Key Part Number | 445-1701-2-ND |
2000 6000 10000 26000 50000 100000 |
.07770 .07326 .07104 .06660 .06216 .05550 |
Extended Price
155.40 439.56 710.40 1731.60 3108.00 5550.00 |
| Manufacturer Part Number | NLV25T-010J-PF | |||
| Description | INDUCTOR POWER 0.010UH 1008 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NLV25T-010J-PF |
| Vendor | TDK |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Inductance | 10.000 nH [Typ] |
| Inductance Tolerance | ±5% |
| Current | 530.000 mA [Max] |
| Resistance DC (RDC) | 260.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Quality Factor | 15 @ 100.000 MHz |
| Self-Resonance Frequency (SRF) | 2.15 GHz [Min] |
| Height | 1.800 mm [Max] |
| Packaging | Tape & Reel |
| Length | 2.500 mm [Typ] |
| Width | 2.000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NLV25T 010J PF NLV25T010JPF 445 1701 2 ND 44517012ND 445-1701-2 |
NLV25T-010J-PF Specification Sheet
INDUCTOR POWER 0.010UH 1008 - NLV25T-010J-PF (445-1701-2-ND)
Related parts:INDUCTOR POWER 0.010UH 1008 - NLV25T-010J-PF
Order 'inductor power 0.010uh 1008 - NLV25T-010J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1701-1-ND.
INDUCTOR POWER 0.010UH 1008 - NLV25T-010J-PF
Order 'inductor power 0.010uh 1008 - NLV25T-010J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1701-2-ND.
INDUCTOR POWER 0.10UH 1008 - NLV25T-R10J-PF
Order 'inductor power 0.10uh 1008 - NLV25T-R10J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1713-1-ND.
INDUCTOR POWER 0.10UH 1008 - NLV25T-R10J-PF
Order 'inductor power 0.10uh 1008 - NLV25T-R10J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1713-2-ND.
INDUCTOR POWER 0.010UH 1008 - NLV25T-010J-PF
Order 'inductor power 0.010uh 1008 - NLV25T-010J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1701-6-ND.
INDUCTOR POWER 0.10UH 1008 - NLV25T-R10J-PF
Order 'inductor power 0.10uh 1008 - NLV25T-R10J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1713-6-ND.
INDUCTOR POWER 0.012UH 1008 - NLV25T-012J-PF
Order 'inductor power 0.012uh 1008 - NLV25T-012J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1702-1-ND.
INDUCTOR POWER 0.012UH 1008 - NLV25T-012J-PF
Order 'inductor power 0.012uh 1008 - NLV25T-012J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1702-2-ND.
INDUCTOR POWER 0.015UH 1008 - NLV25T-015J-PF
Order 'inductor power 0.015uh 1008 - NLV25T-015J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1703-1-ND.
INDUCTOR POWER 0.015UH 1008 - NLV25T-015J-PF
Order 'inductor power 0.015uh 1008 - NLV25T-015J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1703-2-ND.
INDUCTOR POWER 0.018UH 1008 - NLV25T-018J-PF
Order 'inductor power 0.018uh 1008 - NLV25T-018J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1704-1-ND.
INDUCTOR POWER 0.018UH 1008 - NLV25T-018J-PF
Order 'inductor power 0.018uh 1008 - NLV25T-018J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1704-2-ND.
INDUCTOR POWER 0.022UH 1008 - NLV25T-022J-PF
Order 'inductor power 0.022uh 1008 - NLV25T-022J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1705-1-ND.
INDUCTOR POWER 0.022UH 1008 - NLV25T-022J-PF
Order 'inductor power 0.022uh 1008 - NLV25T-022J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1705-2-ND.
INDUCTOR POWER 0.027UH 1008 - NLV25T-027J-PF
Order 'inductor power 0.027uh 1008 - NLV25T-027J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1706-1-ND.
Send this link via E-Mail
Help With This Screen