Keywords:





CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU

0.027µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 6.3V C0402C273K9PACTU

Digi-Key Part Number 399-3016-1-ND
Price Break
10
100
500
1000
Unit Price
.24200
.14300
.08250
.05720
Extended Price
2.42
14.30
41.25
57.20
Manufacturer Part NumberC0402C273K9PACTU
DescriptionCAP 27000PF 6.3V CERAM X5R 0402
Quantity Available 22900
All prices are in USD

Purchase 0.027µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 6.3V C0402C273K9PACTU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.027µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 6.3V C0402C273K9PACTU
Technical/Catalog InformationC0402C273K9PACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance0.027µF
Voltage - Rated 6.3V
Tolerance±10%
Package / Case0402 (1005 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0402C273K9PACTU
C0402C273K9PACTU
399 3016 1 ND
39930161ND
399-3016-1

C0402C273K9PACTU Specification Sheet

Image of CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU

CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU (399-3016-1-ND)

Related parts 0.027µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 6.3V C0402C273K9PACTU
CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU
 Order 'cap 27000pf 6.3v ceram x5r 0402 - C0402C273K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3016-1-ND.
CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU
 Order 'cap 27000pf 6.3v ceram x5r 0402 - C0402C273K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3016-6-ND.
CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU
 Order 'cap 27000pf 6.3v ceram x5r 0402 - C0402C273K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3016-2-ND.
CAP 12000PF 6.3V CERAM X5R 0402 - C0402C123K9PACTU
 Order 'cap 12000pf 6.3v ceram x5r 0402 - C0402C123K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3008-1-ND.
CAP 12000PF 6.3V CERAM X5R 0402 - C0402C123K9PACTU
 Order 'cap 12000pf 6.3v ceram x5r 0402 - C0402C123K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3008-6-ND.
CAP 15000PF 6.3V CERAM X5R 0402 - C0402C153K9PACTU
 Order 'cap 15000pf 6.3v ceram x5r 0402 - C0402C153K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3010-1-ND.
CAP 15000PF 6.3V CERAM X5R 0402 - C0402C153K9PACTU
 Order 'cap 15000pf 6.3v ceram x5r 0402 - C0402C153K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3010-6-ND.
CAP 18000PF 6.3V CERAM X5R 0402 - C0402C183K9PACTU
 Order 'cap 18000pf 6.3v ceram x5r 0402 - C0402C183K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3012-1-ND.
CAP 18000PF 6.3V CERAM X5R 0402 - C0402C183K9PACTU
 Order 'cap 18000pf 6.3v ceram x5r 0402 - C0402C183K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3012-6-ND.
CAP 22000PF 6.3V CERAM X5R 0402 - C0402C223K9PACTU
 Order 'cap 22000pf 6.3v ceram x5r 0402 - C0402C223K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3014-1-ND.
CAP 22000PF 6.3V CERAM X5R 0402 - C0402C223K9PACTU
 Order 'cap 22000pf 6.3v ceram x5r 0402 - C0402C223K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3014-6-ND.
CAP 33000PF 6.3V CERAM X5R 0402 - C0402C333K9PACTU
 Order 'cap 33000pf 6.3v ceram x5r 0402 - C0402C333K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3018-1-ND.
CAP 33000PF 6.3V CERAM X5R 0402 - C0402C333K9PACTU
 Order 'cap 33000pf 6.3v ceram x5r 0402 - C0402C333K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3018-6-ND.
CAP 47000PF 6.3V CERAM X5R 0402 - C0402C473K9PACTU
 Order 'cap 47000pf 6.3v ceram x5r 0402 - C0402C473K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3020-1-ND.
CAP 47000PF 6.3V CERAM X5R 0402 - C0402C473K9PACTU
 Order 'cap 47000pf 6.3v ceram x5r 0402 - C0402C473K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3020-6-ND.

Options for 0.027µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 6.3V C0402C273K9PACTU
Send this link via E-Mail
Help With This Screen

CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 27000PF 50V CERM X7R 0805 - ECU-V1H273KBX Next: CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU
CAP 27000PF 6.3V CERAM X5R 0402 - C0402C273K9PACTU