0.022µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C223K8PACTU
CAP 22000PF 10V CERAMIC X5R 0402 - C0402C223K8PACTU - Capacitors
| Digi-Key Part Number | 399-3015-6-ND |
10 100 500 1000 |
.24200 .14300 .08250 .05720 |
Extended Price
2.42 14.30 41.25 57.20 |
| Manufacturer Part Number | C0402C223K8PACTU | |||
| Description | CAP 22000PF 10V CERAMIC X5R 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C223K8PACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C223K8PACTU C0402C223K8PACTU 399 3015 6 ND 39930156ND 399-3015-6 |
C0402C223K8PACTU Specification Sheet
CAP 22000PF 10V CERAMIC X5R 0402 - C0402C223K8PACTU (399-3015-6-ND) - Capacitors
Related parts 0.022µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C223K8PACTU0.022µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C223K8PACTU
Order 'cap 22000pf 10v ceramic x5r 0402 - C0402C223K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3015-1-ND.
0.022µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C223K8PACTU
Order 'cap 22000pf 10v ceramic x5r 0402 - C0402C223K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3015-6-ND.
0.022µF Ceramic Capacitor Kemet 0402 (1005 metric) 10V C0402C223K8PACTU
Order 'cap 22000pf 10v ceramic x5r 0402 - C0402C223K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3015-2-ND.
4.7µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 10V C1210C475K8PACTU
Order 'cap 4.7uf 10v ceramic x5r 1210 - C1210C475K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1273-1-ND.
6.8µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 10V C1210C685K8PACTU
Order 'cap 6.8uf 10v ceramic x5r 1210 - C1210C685K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1274-1-ND.
10µF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 10V C1210C106K8PACTU
Order 'cap 10uf 10v ceramic x5r 1210 - C1210C106K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1275-1-ND.
0.012µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C123K8PACTU
Order 'cap 12000pf 10v ceramic x5r 0402 - C0402C123K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3009-1-ND.
0.012µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C123K8PACTU
Order 'cap 12000pf 10v ceramic x5r 0402 - C0402C123K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3009-6-ND.
0.015µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C153K8PACTU
Order 'cap 15000pf 10v ceramic x5r 0402 - C0402C153K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3011-1-ND.
0.015µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C153K8PACTU
Order 'cap 15000pf 10v ceramic x5r 0402 - C0402C153K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3011-6-ND.
0.018µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C183K8PACTU
Order 'cap 18000pf 10v ceramic x5r 0402 - C0402C183K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3013-1-ND.
0.018µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C183K8PACTU
Order 'cap 18000pf 10v ceramic x5r 0402 - C0402C183K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3013-6-ND.
0.027µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C273K8PACTU
Order 'cap 27000pf 10v ceramic x5r 0402 - C0402C273K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3017-1-ND.
0.027µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C273K8PACTU
Order 'cap 27000pf 10v ceramic x5r 0402 - C0402C273K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3017-6-ND.
0.033µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C333K8PACTU
Order 'cap 33000pf 10v ceramic x5r 0402 - C0402C333K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3019-1-ND.
Options for 0.022µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 10V C0402C223K8PACTU
Send this link via E-Mail
Help With This Screen
