CAP 22000PF 10V CERAMIC X5R 0402 - C0402C223K8PACTU - Capacitors
0.022µF Ceramic Capacitor Kemet 0402 (1005 metric) 10V C0402C223K8PACTU
| Digi-Key Part Number | 399-3015-2-ND |
10000 30000 |
.04000 .03100 |
Extended Price
400.00 930.00 |
| Manufacturer Part Number | C0402C223K8PACTU | |||
| Description | CAP 22000PF 10V CERAMIC X5R 0402 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C223K8PACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C223K8PACTU C0402C223K8PACTU 399 3015 2 ND 39930152ND 399-3015-2 |
C0402C223K8PACTU Specification Sheet
CAP 22000PF 10V CERAMIC X5R 0402 - C0402C223K8PACTU (399-3015-2-ND) - Capacitors
Related parts 0.022µF Ceramic Capacitor Kemet 0402 (1005 metric) 10V C0402C223K8PACTUCAP 22000PF 10V CERAMIC X5R 0402 - C0402C223K8PACTU
Order 'cap 22000pf 10v ceramic x5r 0402 - C0402C223K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3015-1-ND.
CAP 22000PF 10V CERAMIC X5R 0402 - C0402C223K8PACTU
Order 'cap 22000pf 10v ceramic x5r 0402 - C0402C223K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3015-2-ND.
CAP 22000PF 10V CERAMIC X5R 0402 - C0402C223K8PACTU
Order 'cap 22000pf 10v ceramic x5r 0402 - C0402C223K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3015-6-ND.
CAP 12000PF 10V CERAMIC X5R 0402 - C0402C123K8PACTU
Order 'cap 12000pf 10v ceramic x5r 0402 - C0402C123K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3009-1-ND.
CAP 12000PF 10V CERAMIC X5R 0402 - C0402C123K8PACTU
Order 'cap 12000pf 10v ceramic x5r 0402 - C0402C123K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3009-2-ND.
CAP 12000PF 10V CERAMIC X5R 0402 - C0402C123K8PACTU
Order 'cap 12000pf 10v ceramic x5r 0402 - C0402C123K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3009-6-ND.
CAP 15000PF 10V CERAMIC X5R 0402 - C0402C153K8PACTU
Order 'cap 15000pf 10v ceramic x5r 0402 - C0402C153K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3011-1-ND.
CAP 15000PF 10V CERAMIC X5R 0402 - C0402C153K8PACTU
Order 'cap 15000pf 10v ceramic x5r 0402 - C0402C153K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3011-2-ND.
CAP 15000PF 10V CERAMIC X5R 0402 - C0402C153K8PACTU
Order 'cap 15000pf 10v ceramic x5r 0402 - C0402C153K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3011-6-ND.
CAP 18000PF 10V CERAMIC X5R 0402 - C0402C183K8PACTU
Order 'cap 18000pf 10v ceramic x5r 0402 - C0402C183K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3013-1-ND.
CAP 18000PF 10V CERAMIC X5R 0402 - C0402C183K8PACTU
Order 'cap 18000pf 10v ceramic x5r 0402 - C0402C183K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3013-2-ND.
CAP 18000PF 10V CERAMIC X5R 0402 - C0402C183K8PACTU
Order 'cap 18000pf 10v ceramic x5r 0402 - C0402C183K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3013-6-ND.
CAP 27000PF 10V CERAMIC X5R 0402 - C0402C273K8PACTU
Order 'cap 27000pf 10v ceramic x5r 0402 - C0402C273K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3017-1-ND.
CAP 27000PF 10V CERAMIC X5R 0402 - C0402C273K8PACTU
Order 'cap 27000pf 10v ceramic x5r 0402 - C0402C273K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3017-2-ND.
CAP 27000PF 10V CERAMIC X5R 0402 - C0402C273K8PACTU
Order 'cap 27000pf 10v ceramic x5r 0402 - C0402C273K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3017-6-ND.
Options for 0.022µF Ceramic Capacitor Kemet 0402 (1005 metric) 10V C0402C223K8PACTU
Send this link via E-Mail
Help With This Screen
