INDUCTOR 1.0NH +-.3NH FIXED 0201 - MLK0603L1N0S - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1nH 300mA 0201 (0603 metric) TDK Corporation (VA) Ceramic MLK0603L1N0S
| Digi-Key Part Number | 445-1570-1-ND |
1 10 50 100 250 500 1000 |
.18000 .14700 .13240 .11760 .10292 .08820 .07350 |
Extended Price
0.18 1.47 6.62 11.76 25.73 44.10 73.50 |
| Manufacturer Part Number | MLK0603L1N0S | |||
| Description | INDUCTOR 1.0NH +-.3NH FIXED 0201 | |||
| Quantity Available | 27030 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLK0603L1N0S |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1nH |
| Tolerance | ±0.3nH |
| Package / Case | 0201 (0603 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ceramic |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 3 @ 100MHz |
| Self Resonant Freq | 17.1GHz |
| DC Resistance (DCR) | 200.0 mOhm Max |
| Shielding | - |
| Applications | High Frequency |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLK0603L1N0S MLK0603L1N0S 445 1570 1 ND 44515701ND 445-1570-1 |
MLK0603L1N0S Specification Sheet
INDUCTOR 1.0NH +-.3NH FIXED 0201 - MLK0603L1N0S (445-1570-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1nH 300mA 0201 (0603 metric) TDK Corporation (VA) Ceramic MLK0603L1N0SINDUCTOR 1.0NH +-.3NH FIXED 0201 - MLK0603L1N0S
Order 'inductor 1.0nh +-.3nh fixed 0201 - MLK0603L1N0S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1570-1-ND.
INDUCTOR 1.0NH +-.3NH FIXED 0201 - MLK0603L1N0S
Order 'inductor 1.0nh +-.3nh fixed 0201 - MLK0603L1N0S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1570-6-ND.
INDUCTOR 10NH +-5% FIXED 0201 - MLK0603L10NJ
Order 'inductor 10nh +-5% fixed 0201 - MLK0603L10NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1582-1-ND.
INDUCTOR 10NH +-5% FIXED 0201 - MLK0603L10NJ
Order 'inductor 10nh +-5% fixed 0201 - MLK0603L10NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1582-6-ND.
INDUCTOR 1.0NH +-.3NH FIXED 0201 - MLK0603L1N0S
Order 'inductor 1.0nh +-.3nh fixed 0201 - MLK0603L1N0S' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1570-2-ND.
INDUCTOR 1.2NH +-.3NH FIXED 0201 - MLK0603L1N2S
Order 'inductor 1.2nh +-.3nh fixed 0201 - MLK0603L1N2S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1571-1-ND.
INDUCTOR 1.5NH +-.3NH FIXED 0201 - MLK0603L1N5S
Order 'inductor 1.5nh +-.3nh fixed 0201 - MLK0603L1N5S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1572-1-ND.
INDUCTOR 1.8NH +-.3NH FIXED 0201 - MLK0603L1N8S
Order 'inductor 1.8nh +-.3nh fixed 0201 - MLK0603L1N8S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1573-1-ND.
INDUCTOR 2.2NH +-.3NH FIXED 0201 - MLK0603L2N2S
Order 'inductor 2.2nh +-.3nh fixed 0201 - MLK0603L2N2S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1574-1-ND.
INDUCTOR 2.7NH +-.3NH FIXED 0201 - MLK0603L2N7S
Order 'inductor 2.7nh +-.3nh fixed 0201 - MLK0603L2N7S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1575-1-ND.
INDUCTOR 3.3NH +-.3NH FIXED 0201 - MLK0603L3N3S
Order 'inductor 3.3nh +-.3nh fixed 0201 - MLK0603L3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1576-1-ND.
INDUCTOR 3.9NH +-.3NH FIXED 0201 - MLK0603L3N9S
Order 'inductor 3.9nh +-.3nh fixed 0201 - MLK0603L3N9S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1577-1-ND.
INDUCTOR 4.7NH +-.3NH FIXED 0201 - MLK0603L4N7S
Order 'inductor 4.7nh +-.3nh fixed 0201 - MLK0603L4N7S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1578-1-ND.
INDUCTOR 5.6NH +-.3NH FIXED 0201 - MLK0603L5N6S
Order 'inductor 5.6nh +-.3nh fixed 0201 - MLK0603L5N6S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1579-1-ND.
INDUCTOR 1.2NH +-.3NH FIXED 0201 - MLK0603L1N2S
Order 'inductor 1.2nh +-.3nh fixed 0201 - MLK0603L1N2S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1571-6-ND.
Options for Fixed Inductors, Coils, Choke 1nH 300mA 0201 (0603 metric) TDK Corporation (VA) Ceramic MLK0603L1N0S
Send this link via E-Mail
Help With This Screen
