INDUCTOR POWER 220UH 1210 - NLV32T-221J-PF
| Digi-Key Part Number | 445-1531-1-ND |
1 10 50 100 250 500 1000 |
.29000 .24200 .21740 .19320 .16904 .14490 .12075 |
Extended Price
0.29 2.42 10.87 19.32 42.26 72.45 120.75 |
| Manufacturer Part Number | NLV32T-221J-PF | |||
| Description | INDUCTOR POWER 220UH 1210 | |||
| Quantity Available | 98 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NLV32T-221J-PF |
| Vendor | TDK |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Inductance | 220.000 µH [Typ] |
| Inductance Tolerance | ±5% |
| Current | 50.000 mA [Max] |
| Resistance DC (RDC) | 21.000 Ohms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Quality Factor | 20 @ 796.000 kHz |
| Self-Resonance Frequency (SRF) | 7.00 MHz [Min] |
| Height | 2.200 mm [Max] |
| Packaging | Cut Tape |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NLV32T 221J PF NLV32T221JPF 445 1531 1 ND 44515311ND 445-1531-1 |
NLV32T-221J-PF Specification Sheet
INDUCTOR POWER 220UH 1210 - NLV32T-221J-PF (445-1531-1-ND)
Related parts:INDUCTOR POWER 220UH 1210 - NLV32T-221J-PF
Order 'inductor power 220uh 1210 - NLV32T-221J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1531-1-ND.
INDUCTOR POWER 220UH 1210 - NLV32T-221J-PF
Order 'inductor power 220uh 1210 - NLV32T-221J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1531-2-ND.
INDUCTOR POWER 220UH 1210 - NLV32T-221J-PF
Order 'inductor power 220uh 1210 - NLV32T-221J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1531-6-ND.
INDUCTOR POWER 0.010UH 1210 - NLV32T-010J-PF
Order 'inductor power 0.010uh 1210 - NLV32T-010J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1505-1-ND.
INDUCTOR POWER 0.010UH 1210 - NLV32T-010J-PF
Order 'inductor power 0.010uh 1210 - NLV32T-010J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1505-2-ND.
INDUCTOR POWER 0.015UH 1210 - NLV32T-015J-PF
Order 'inductor power 0.015uh 1210 - NLV32T-015J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1506-1-ND.
INDUCTOR POWER 0.015UH 1210 - NLV32T-015J-PF
Order 'inductor power 0.015uh 1210 - NLV32T-015J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1506-2-ND.
INDUCTOR POWER 0.022UH 1210 - NLV32T-022J-PF
Order 'inductor power 0.022uh 1210 - NLV32T-022J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1507-1-ND.
INDUCTOR POWER 0.022UH 1210 - NLV32T-022J-PF
Order 'inductor power 0.022uh 1210 - NLV32T-022J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1507-2-ND.
INDUCTOR POWER 0.033UH 1210 - NLV32T-033J-PF
Order 'inductor power 0.033uh 1210 - NLV32T-033J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1508-1-ND.
INDUCTOR POWER 0.033UH 1210 - NLV32T-033J-PF
Order 'inductor power 0.033uh 1210 - NLV32T-033J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1508-2-ND.
INDUCTOR POWER 0.047UH 1210 - NLV32T-047J-PF
Order 'inductor power 0.047uh 1210 - NLV32T-047J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1509-1-ND.
INDUCTOR POWER 0.047UH 1210 - NLV32T-047J-PF
Order 'inductor power 0.047uh 1210 - NLV32T-047J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1509-2-ND.
INDUCTOR POWER 0.068UH 1210 - NLV32T-068J-PF
Order 'inductor power 0.068uh 1210 - NLV32T-068J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1510-1-ND.
INDUCTOR POWER 0.068UH 1210 - NLV32T-068J-PF
Order 'inductor power 0.068uh 1210 - NLV32T-068J-PF' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1510-2-ND.
Send this link via E-Mail
Help With This Screen