INDUCTOR MULTILAYER 3.3NH 0402 - MLK1005S3N3S - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 3.3nH 400mA 0402 (1005 metric) TDK Corporation Ceramic MLK1005S3N3S
| Digi-Key Part Number | 445-1461-2-ND |
10000 30000 60000 100000 130000 |
.04253 .04010 .03888 .03645 .03402 |
Extended Price
425.30 1203.00 2332.80 3645.00 4422.60 |
| Manufacturer Part Number | MLK1005S3N3S | |||
| Description | INDUCTOR MULTILAYER 3.3NH 0402 | |||
| Quantity Available | 70000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLK1005S3N3S |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 3.3nH |
| Tolerance | ±0.3nH |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Current | 400mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 7 @ 100MHz |
| Self Resonant Freq | 8.3GHz |
| DC Resistance (DCR) | 220.0 mOhm Max |
| Shielding | - |
| Applications | High Frequency |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLK1005S3N3S MLK1005S3N3S 445 1461 2 ND 44514612ND 445-1461-2 |
MLK1005S3N3S Specification Sheet
INDUCTOR MULTILAYER 3.3NH 0402 - MLK1005S3N3S (445-1461-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 3.3nH 400mA 0402 (1005 metric) TDK Corporation Ceramic MLK1005S3N3SINDUCTOR MULTILAYER 3.3NH 0402 - MLK1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLK1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1461-1-ND.
INDUCTOR MULTILAYER 3.3NH 0402 - MLK1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLK1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1461-2-ND.
INDUCTOR MULTILAYER 3.3NH 0402 - MLK1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLK1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1461-6-ND.
INDUCTOR MULTILAYER 33NH 0402 - MLK1005S33NJ
Order 'inductor multilayer 33nh 0402 - MLK1005S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1473-1-ND.
INDUCTOR MULTILAYER 33NH 0402 - MLK1005S33NJ
Order 'inductor multilayer 33nh 0402 - MLK1005S33NJ' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1473-2-ND.
INDUCTOR MULTILAYER 3.3NH 0402 - MLG1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLG1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3047-1-ND.
INDUCTOR MULTILAYER 3.3NH 0402 - MLG1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLG1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3047-2-ND.
INDUCTOR MULTILAYER 3.3NH 0402 - MLG1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLG1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3047-6-ND.
INDUCTOR MULTILAYER 33NH 0402 - MLG1005S33NJ
Order 'inductor multilayer 33nh 0402 - MLG1005S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3065-1-ND.
INDUCTOR MULTILAYER 33NH 0402 - MLG1005S33NJ
Order 'inductor multilayer 33nh 0402 - MLG1005S33NJ' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3065-2-ND.
INDUCTOR MULTILAYER 33NH 0402 - MLG1005S33NJ
Order 'inductor multilayer 33nh 0402 - MLG1005S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3065-6-ND.
INDUCTOR MULTILAYER 33NH 0402 - MLK1005S33NJ
Order 'inductor multilayer 33nh 0402 - MLK1005S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1473-6-ND.
INDUCTOR MULTILAYER 1.0NH 0402 - MLK1005S1N0S
Order 'inductor multilayer 1.0nh 0402 - MLK1005S1N0S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1455-1-ND.
INDUCTOR MULTILAYER 1.0NH 0402 - MLK1005S1N0S
Order 'inductor multilayer 1.0nh 0402 - MLK1005S1N0S' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1455-2-ND.
INDUCTOR MULTILAYER 1.2NH 0402 - MLK1005S1N2S
Order 'inductor multilayer 1.2nh 0402 - MLK1005S1N2S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1456-1-ND.
Options for Fixed Inductors, Coils, Choke 3.3nH 400mA 0402 (1005 metric) TDK Corporation Ceramic MLK1005S3N3S
Send this link via E-Mail
Help With This Screen
