Fixed Inductors, Coils, Choke 3.3nH 400mA 0402 (1005 metric) TDK Corporation (VA) Ceramic MLK1005S3N3S
INDUCTOR MULTILAYER 3.3NH 0402 - MLK1005S3N3S - Inductors, Coils, Chokes
| Digi-Key Part Number | 445-1461-1-ND |
1 10 50 100 250 500 1000 |
.15000 .12200 .10940 .09720 .08504 .07290 .06075 |
Extended Price
0.15 1.22 5.47 9.72 21.26 36.45 60.75 |
| Manufacturer Part Number | MLK1005S3N3S | |||
| Description | INDUCTOR MULTILAYER 3.3NH 0402 | |||
| Quantity Available | 70458 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLK1005S3N3S |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 3.3nH |
| Tolerance | ±0.3nH |
| Package / Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ceramic |
| Current | 400mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 7 @ 100MHz |
| Self Resonant Freq | 8.3GHz |
| DC Resistance (DCR) | 220.0 mOhm Max |
| Shielding | - |
| Applications | High Frequency |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLK1005S3N3S MLK1005S3N3S 445 1461 1 ND 44514611ND 445-1461-1 |
MLK1005S3N3S Specification Sheet
INDUCTOR MULTILAYER 3.3NH 0402 - MLK1005S3N3S (445-1461-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 3.3nH 400mA 0402 (1005 metric) TDK Corporation (VA) Ceramic MLK1005S3N3SFixed Inductors, Coils, Choke 3.3nH 400mA 0402 (1005 metric) TDK Corporation (VA) Ceramic MLK1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLK1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1461-1-ND.
Fixed Inductors, Coils, Choke 3.3nH 400mA 0402 (1005 metric) TDK Corporation (VA) Ceramic MLK1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLK1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1461-6-ND.
Fixed Inductors, Coils, Choke 33nH 200mA 0402 (1005 metric) TDK Corporation (VA) Ceramic MLK1005S33NJ
Order 'inductor multilayer 33nh 0402 - MLK1005S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1473-1-ND.
Fixed Inductors, Coils, Choke 3.3nH 600mA 0603 (1608 metric) TDK Corporation (VA) Ceramic MLG1608B3N3S
Order 'inductor multilayer 3.3nh 0603 - MLG1608B3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1486-1-ND.
Fixed Inductors, Coils, Choke 33nH 500mA 0603 (1608 metric) TDK Corporation (VA) Ceramic MLG1608B33NJ
Order 'inductor multilayer 33nh 0603 - MLG1608B33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1498-1-ND.
Fixed Inductors, Coils, Choke 3.3nH 800mA 0402 (1005 metric) TDK Corporation (VA) Ceramic MLG1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLG1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3047-1-ND.
Fixed Inductors, Coils, Choke 3.3nH 800mA 0402 (1005 metric) TDK Corporation (VA) Ceramic MLG1005S3N3S
Order 'inductor multilayer 3.3nh 0402 - MLG1005S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3047-6-ND.
Fixed Inductors, Coils, Choke 33nH 300mA 0402 (1005 metric) TDK Corporation (VA) Ceramic MLG1005S33NJ
Order 'inductor multilayer 33nh 0402 - MLG1005S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3065-1-ND.
Fixed Inductors, Coils, Choke 33nH 300mA 0402 (1005 metric) TDK Corporation (VA) Ceramic MLG1005S33NJ
Order 'inductor multilayer 33nh 0402 - MLG1005S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3065-6-ND.
Fixed Inductors, Coils, Choke 3.3nH 300mA 0201 (0603 metric) TDK Corporation (VA) Ceramic MLG0603S3N3S
Order 'inductor multilayer 3.3nh 0201 - MLG0603S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3095-1-ND.
Fixed Inductors, Coils, Choke 3.3nH 300mA 0201 (0603 metric) TDK Corporation (VA) Ceramic MLG0603S3N3S
Order 'inductor multilayer 3.3nh 0201 - MLG0603S3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3095-6-ND.
Fixed Inductors, Coils, Choke 33nH 100mA 0201 (0603 metric) TDK Corporation (VA) Ceramic MLG0603S33NJ
Order 'inductor multilayer 33nh 0201 - MLG0603S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3113-1-ND.
Fixed Inductors, Coils, Choke 33nH 100mA 0201 (0603 metric) TDK Corporation (VA) Ceramic MLG0603S33NJ
Order 'inductor multilayer 33nh 0201 - MLG0603S33NJ' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3113-6-ND.
Fixed Inductors, Coils, Choke 3.3nH 300mA 0201 (0603 metric) TDK Corporation (VA) Ceramic MLG0603Q3N3S
Order 'inductor multilayer 3.3nh 0201 - MLG0603Q3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3136-1-ND.
Fixed Inductors, Coils, Choke 3.3nH 300mA 0201 (0603 metric) TDK Corporation (VA) Ceramic MLG0603Q3N3S
Order 'inductor multilayer 3.3nh 0201 - MLG0603Q3N3S' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3136-6-ND.
Options for Fixed Inductors, Coils, Choke 3.3nH 400mA 0402 (1005 metric) TDK Corporation (VA) Ceramic MLK1005S3N3S
Send this link via E-Mail
Help With This Screen
