Keywords:





Fixed Inductors, Coils, Choke 470µH 45mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-471K

INDUCTOR 470UH 10% 322522 - NLC322522T-471K - Inductors, Coils, Chokes

Digi-Key Part Number 445-1156-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberNLC322522T-471K
DescriptionINDUCTOR 470UH 10% 322522
Quantity Available Non-Stock
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 470µH 45mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-471K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fixed Inductors, Coils, Choke 470µH 45mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-471K
Technical/Catalog InformationNLC322522T-471K
VendorTDK Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance470µH
Tolerance±10%
Package / Case1210 (3225 metric)
PackagingCut Tape (CT)
Type-
Current 45mA
Mounting TypeSurface Mount
Q @ Freq20 @ 796kHz
Self Resonant Freq4MHz
DC Resistance (DCR)22.00 Ohm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-40°C ~ 85°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NLC322522T 471K
NLC322522T471K
445 1156 1 ND
44511561ND
445-1156-1

NLC322522T-471K Specification Sheet

Image of INDUCTOR 470UH 10% 322522 - NLC322522T-471K

INDUCTOR 470UH 10% 322522 - NLC322522T-471K (445-1156-1-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 470µH 45mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-471K
Fixed Inductors, Coils, Choke 470µH 45mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-471K
 Order 'inductor 470uh 10% 322522 - NLC322522T-471K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1156-1-ND.
Fixed Inductors, Coils, Choke 10µH 300mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-100K
 Order 'inductor 10uh 10% 322522 - NLC322522T-100K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1146-1-ND.
Fixed Inductors, Coils, Choke 470µH 45mA 1210 (3225 metric) TDK Corporation - NLC322522T-471K
 Order 'inductor 470uh 10% 322522 - NLC322522T-471K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1156-2-ND.
Fixed Inductors, Coils, Choke 15µH 250mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-150K
 Order 'inductor 15uh 10% 322522 - NLC322522T-150K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1147-1-ND.
Fixed Inductors, Coils, Choke 22µH 210mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-220K
 Order 'inductor 22uh 10% 322522 - NLC322522T-220K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1148-1-ND.
Fixed Inductors, Coils, Choke 33µH 170mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-330K
 Order 'inductor 33uh 10% 322522 - NLC322522T-330K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1149-1-ND.
Fixed Inductors, Coils, Choke 47µH 150mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-470K
 Order 'inductor 47uh 10% 322522 - NLC322522T-470K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1150-1-ND.
Fixed Inductors, Coils, Choke 68µH 120mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-680K
 Order 'inductor 68uh 10% 322522 - NLC322522T-680K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1151-1-ND.
Fixed Inductors, Coils, Choke 100µH 100mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-101K
 Order 'inductor 100uh 10% 322522 - NLC322522T-101K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1152-1-ND.
Fixed Inductors, Coils, Choke 150µH 85mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-151K
 Order 'inductor 150uh 10% 322522 - NLC322522T-151K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1153-1-ND.
Fixed Inductors, Coils, Choke 220µH 70mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-221K
 Order 'inductor 220uh 10% 322522 - NLC322522T-221K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1154-1-ND.
Fixed Inductors, Coils, Choke 330µH 60mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-331K
 Order 'inductor 330uh 10% 322522 - NLC322522T-331K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1155-1-ND.
Fixed Inductors, Coils, Choke 680µH 35mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-681K
 Order 'inductor 680uh 10% 322522 - NLC322522T-681K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1157-1-ND.
Fixed Inductors, Coils, Choke 1µH 850mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-1R0M
 Order 'inductor 1uh 20% 322522 - NLC322522T-1R0M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1140-1-ND.
Fixed Inductors, Coils, Choke 1.5µH 700mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-1R5M
 Order 'inductor 1.5uh 20% 322522 - NLC322522T-1R5M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1141-1-ND.

Options for Fixed Inductors, Coils, Choke 470µH 45mA 1210 (3225 metric) TDK Corporation (VA) - NLC322522T-471K
Send this link via E-Mail
Help With This Screen

INDUCTOR 470UH 10% 322522 - NLC322522T-471K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR 470UH 1.5A RADIAL - SL1923-471K1R5-PF Next: INDUCTOR 470UH 10% 322522 - NLC322522T-471K
INDUCTOR 470UH 10% 322522 - NLC322522T-471K